Integrated Power DesignNXT-225-1004交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 11.3A 225W 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 11.3 | |
| 225 | |
| 85 | |
| 264 | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 445 | |
| Mounting | Screw |
| Package Height | 38 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 17 |
| 17 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
