Integrated Power Design 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRW-45-4004
AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 5A/1A/0.7A/0.7A 45W 10-Pin
|
库存
7
$136.47
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 4 | Fixed | 5|24|15|-15 | 0.7|5|1 | 45 | 85 | 264 | 4242VDC | 0.5% | 2%|0.5%|5% | 1(rms) | 47 to 63 | ±0.25|±5|±3 | 72 | No | Pin Terminal Block | No | 1% | No | 10 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||
NXT-100-1004
AC/DC Power Supply Single-OUT 12V 5.8(Convection)A/8.3(Forced Air)A 100W 15-Pin
|
库存
79
$109.38
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 5.8(Convection)|8.3(Forced Air) | 100 | 85 | 264 | 5656VDC | 0.5% | 0.5% | 47 to 63 | ±0.5 | 85(Typ) | No | Pin Terminal Block | No | 1% | Yes | 15 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
SRW-100-2002
AC/DC Power Supply Dual-OUT -15V/15V 3A/5A 100W
|
从 $161.28 到 $166.22
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 2 | Fixed | -15|15 | 3|5 | 100 | 85 | 264 | 5656VDC | 0.5% | 0.5% | 3(rms) | 47 to 63 | 84 | No | Pin Terminal Block | No | 1% | No | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||
SRW-45-4003
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 5A/1A/0.7A/0.7A 45W 10-Pin
|
从 $107.48 到 $110.77
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 4 | Fixed | 5|24|12|-12 | 5|1|0.7 | 45 | 85 | 264 | 4242VDC | 0.5% | 2%|0.5%|5% | 1(rms) | 47 to 63 | ±0.25|±5|±3 | 72 | No | Pin Terminal Block | No | 1% | No | 10 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
| SRP-25-1004 AC/DC Power Supply Single-OUT 15V 1.67A 25W |
从 $46.96 到 $47.91
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 15 | 1.67 | 25 | 85 | 264 | 5656VDC | 0.5% | 0.5% | 0.8(rms) | 47 to 63 | 72 | No | Pin Terminal Block | No | 1% | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
REL-150-4004
AC/DC Power Supply Quad-OUT 5V/-5V/12V/-12V 15A/8A/2A/2A 150W
|
从 $167.56 到 $170.96
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 4 | Fixed | 5|-5|12|-12 | 2|15|8 | 150 | 85 | 264 | 5656VDC | 0.5% | 5%|0.5% | 47 to 63 | 82(Typ) | No | Pin Terminal Block | No | 1% | No | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
| SRW-45-1001 AC/DC Power Supply Single-OUT 5V 9A 45W 10-Pin |
从 $89.95 到 $92.70
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 5 | 9 | 45 | 85 | 264 | 4242VDC | 0.5% | 0.5% | 1(rms) | 47 to 63 | ±0.25 | 72 | No | Pin Terminal Block | No | 1% | No | 10 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
REL-70-4002
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 6A/5A/2A/2A 70W 14-Pin
|
从 $96.30 到 $98.25
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 4 | Fixed | 5|3.3|12|-12 | 2|6|5 | 70 | 85 | 264 | 5656VDC | 5%|0.5%|8% | 47 to 63 | 78(Typ) | No | Pin Terminal Block | No | 1% | Yes | 14 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
REL-70-3001
AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/2A/2A 70W 14-Pin
|
从 $93.52 到 $95.41
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 3 | Fixed | 12|5|-12 | 2|6 | 70 | 85 | 264 | 5656VDC | 5%|0.5% | 47 to 63 | 78(Typ) | No | Pin Terminal Block | No | 1% | Yes | 14 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||
CE-300-4006
AC/DC Power Supply Quad-OUT 24V/12V/-12V/5V 8A/8A/1.5A/2A 300W 23-Pin
|
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 4 | Fixed | 24|12|-12|5 | 8|1.5|2 | 300 | 85 | 264 | 4242VDC | 0.5% | 1% | 5.8(rms) | 47 to 63 | 80 | No | Pin Terminal Block | No | 1% | No | 23 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
CE-225-4101
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 25A/8A/2A/2A 225W 29-Pin
|
从 $288.08 到 $331.70
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | U Frame | AC/DC | 4 | Fixed | 5|24|12|-12 | 2|25|8 | 225 | 85 | 264 | 5656VDC | 0.5% | 2%|0.5%|5% | 47 to 63 | 80 | No | Pin Terminal Block | No | 1% | No | 29 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
| REL-150-1007-CH-CO-RE AC/DC Power Supply Single-OUT 28V 5.4A 150W 25-Pin |
从 $153.82 到 $156.95
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Enclosed | 1 | Fixed | 28 | 5.4 | 150 | 85 | 264 | 5656VDC | 0.5% | 0.5% | 47 to 63 | 82(Typ) | Pin Terminal Block | No | 1%(Max) | 25 | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||
| SRW-115-4002 AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 12A/1A/4A/2A 115W |
从 $179.60 到 $199.45
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 4 | Fixed | 5|24|12|-12 | 12|1|4|2 | 115 | 85 | 264 | 4242VDC | 0.5% | 1%|5% | 3.5(rms) | 47 to 63 | 80 | No | Pin Terminal Block | No | 1% | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
| SRP-40A-4005 AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 5A/1.5A/0.7A/0.7A 40W Medical 11-Pin |
从 $66.60 到 $67.96
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 4 | Fixed | 5|24|12|-12 | 0.7|5|1.5 | 40 | 85 | 264 | 5656VDC | 0.5% | 0.5%|5% | 1(rms) | 47 to 63 | ±3|±0.25|±5 | 80 | No | Pin Terminal Block | No | 1% | Yes | 11 | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||
| SRW-45-1004 AC/DC Power Supply Single-OUT 24V 2A 45W 10-Pin |
从 $89.95 到 $92.70
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 2 | 45 | 85 | 264 | 4242VDC | 0.5% | 0.5% | 1(rms) | 47 to 63 | ±0.25 | 72 | No | Pin Terminal Block | No | 1% | No | 10 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
REL-110-4007
AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 10A/2A/2A/2A 110W 17-Pin
|
从 $138.05 到 $140.85
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 4 | Fixed | 5|24|15|-15 | 2|10 | 110 | 85 | 264 | 5656VDC | 0.5% | 5%|0.5% | 47 to 63 | ±5|±0.5 | 82(Typ) | No | Pin Terminal Block | No | 1% | Yes | 17 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||
SRW-115-4011
AC/DC Power Supply Quad-OUT 5V/15V/24V/-15V 5A/1A/5A/1A 115W
|
从 $179.60 到 $199.45
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 4 | Fixed | 5|15|24|-15 | 5|1 | 115 | 85 | 264 | 4242VDC | 0.5% | 5%|1% | 3.5(rms) | 47 to 63 | 80 | No | Pin Terminal Block | No | 1% | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
CE-300-5006
AC/DC Power Supply Quint-OUT 24V/24V/5V/-15V/15V 8A/4A/6A/1A/2A 300W 23-Pin
|
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 5 | Fixed | 24|5|-15|15 | 8|4|6|1|2 | 300 | 85 | 264 | 4242VDC | 0.5% | 1% | 5.8(rms) | 47 to 63 | 80 | No | Pin Terminal Block | No | 1% | No | 23 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
| SRP-40A-3002 AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/2A/0.7A 40W Medical 11-Pin |
从 $59.07 到 $60.27
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 3 | Fixed | 5|15|-15 | 5|2|0.7 | 40 | 85 | 264 | 5656VDC | 0.5% | 0.5%|5% | 1(rms) | 47 to 63 | ±0.25|±5|±3 | 80 | No | Pin Terminal Block | No | 1% | Yes | 11 | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||
REL-110-2003
AC/DC Power Supply Dual-OUT 5V/24V 10A/3A 110W 17-Pin
|
从 $115.36 到 $117.70
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 2 | Fixed | 5|24 | 10|3 | 110 | 85 | 264 | 5656VDC | 0.5% | 0.5%|5% | 47 to 63 | ±0.5|±5 | 82(Typ) | No | Pin Terminal Block | No | 1% | Yes | 17 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||
REL-110-1006
AC/DC Power Supply Single-OUT 24V 4.6A 110W 17-Pin
|
从 $108.08 到 $110.27
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 4.6 | 110 | 85 | 264 | 5656VDC | 0.5% | 0.5% | 47 to 63 | ±0.5 | 82(Typ) | No | Pin Terminal Block | No | 1% | Yes | 17 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||
SRW-100-2003
AC/DC Power Supply Dual-OUT 12.5V/16V 4A/2A 100W
|
从 $161.28 到 $166.22
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 2 | Fixed | 12.5|16 | 4|2 | 100 | 85 | 264 | 5656VDC | 0.5% | 0.5% | 3(rms) | 47 to 63 | 84 | No | Pin Terminal Block | No | 1% | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
REL-110-2005
AC/DC Power Supply Dual-OUT -15V/15V 3A/4A 110W Medical 17-Pin
|
从 $115.36 到 $117.70
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 2 | Fixed | -15|15 | 3|4 | 110 | 85 | 264 | 5656VDC | 0.5% | 0.5%|5% | 47 to 63 | ±0.5|±5 | 82(Typ) | No | Pin Terminal Block | No | 1% | Yes | 17 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||
CE-300-3001
AC/DC Power Supply Triple-OUT 5V/12V/-12V 40A/8A/6A 300W 23-Pin
|
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 3 | Fixed | 5|12|-12 | 40|8|6 | 300 | 85 | 264 | 4242VDC | 0.5% | 1% | 5.8(rms) | 47 to 63 | 80 | No | Pin Terminal Block | No | 1% | No | 23 | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||
| SRW-65-1004 AC/DC Power Supply Single-OUT 24V 2.7A 65W 13-Pin |
从 $116.47 到 $129.68
每个
|
Integrated Power Design | 交流至直流电源供应器 | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 2.7 | 65 | 85 | 264 | 4242VDC | 0.5% | 1% | 1.5(rms) | 47 to 63 | ±1 | 80 | No | Pin Terminal Block | No | 1% | No | 13 | No | Unknown | Unknown | EAR99 | Yes | Yes |