| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 9 to 15 | |
| 4000 | |
| 60 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| PWM | |
| 0.97(Min) | |
| 87(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 80 | |
| 450 | |
| Mounting | Screw |
| Package Height | 32 |
| Package Width | 43 |
| Package Length | 162.5 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。