| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| DC/DC | |
| 1 | |
| 2 to 30 | |
| 1000 | |
| 24 | |
| 6VDC to 36VDC | |
| Analog/PWM | |
| 95 | |
| PC Pins | |
| IP67 | |
| 3Year | |
| -40 | |
| 71 | |
| Tube | |
| 15.6 | |
| Mounting | Through Hole |
| Package Height | 12.2 mm |
| Package Width | 20.3 mm |
| Package Length | 31.8 mm |
| PCB changed | 9 |
| 9 | |
| Lead Shape | Pin |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。