C&KKSC2TE01JLFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button J-Lead 0.003A 24VDC 1.6N SMD T/R
Electromechanical Switches
The KSC TE series of sealed tact switches for SMT are IP67 rated, 3.5mm high momentary tactile switches, featuring a soft actuator and up to 10 million cycles.
The KSC Series
The KSC Series tactile switch offers important customization options to meet most application requirements. For more than 15 years, C&K has improved performance, quality and expanded product options and variations for the KSC family. The KSC Series is more than a product series with defined characteristics, it is a system where configurations can be combined to deliver a complete switch solution. Actuators, domes, and housings can be mixed in order to obtain the right dimension, haptics and resistance to meet environmental requirements. By offering the right mix, the KSC Series can match specific customer requirements in terms of haptics and durability.
Features
• Life cycles 10 million cycles
• 6.2 x 6.2mm square form factor with 3.5mm height
• Soft actuator
• IP67
Benefits
• Ultra long reliability with less need for costly maintenance or replacement
• Compact size, giving designers the room to choose to add additional functionality to their units or reducing their PCB size
• Easier tolerance management with possible pre load
• Protection against dust and water ingress
A KSC Series for every application
DOWNLOAD KSC Explanation Guide CK Switch Tactiles
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Tireless Endurance | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.003@24VDC | |
| >250Vrms | |
| >1000 | |
| <100 | |
| 10000000 | |
| 1.6 | |
| 0.6 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.25 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.2 | |
| 6.3 | |
| 2.9 | |
| 6.2 | |
| 6.8 | |
| 3.5 | |
| Silver |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。