C&KKSC441JDCT70SHLFSSwitch Tactile
Switch Tactile ON Mom SPDT Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 4.75N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Dual Circuit Technology | |
| SPDT | |
| Round Button | |
| Momentary | |
| ON Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| >=10 | |
| <=100 | |
| 300000 | |
| 300000 | |
| 4.75 | |
| 2.3 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.8 | |
| 6.2 | |
| 6.8 | |
| 5.2 | |
| Silver |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

