C&KKSC201J LFSSwitch Tactile

Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 5000000Cycles 1.6N SMD T/R

Apply pressure and turn your circuit on with this KSC201JLFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSC201JLFS tactile switch has a j-bend termination style. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 3.5 mm tall and 6.8 mm deep. This round button actuator is 0.9 mm long.

85,823 parts: Ships in 4 days

    Total$472.00Price for 2000

    • (2000)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 85,823 parts
      • Price: $0.236

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.