Mean Well EnterprisesIDLC-45A-350LED 电源
AC/DC LED Power Supply 33.25W Single 10-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| IDLC-45A-350 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 57 to 95 | |
| 350 | |
| 33.25 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| 1-10V/PWM | |
| 0.95(Min) | |
| 86(Typ) | |
| 3Year | |
| -20 | |
| 85 | |
| 220 | |
| Mounting | Screw |
| Package Height | 25 mm |
| Package Width | 75 mm |
| Package Length | 120 mm |
| PCB changed | 10 |
| 10 | |
| Lead Shape | Lead Wire |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。