| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.30 |
| Automotive | No |
| PPAP | No |
| Type | Constant Current|Constant Voltage |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Voltage Range (VDC) | 24(Typ) |
| Maximum Output Current (mA) | 6500 |
| Output Power (W) | 156 |
| Input Voltage Range | 90VAC to 305VAC |
| Dimming | 1-10V/PWM/Resistor |
| Power Factor Correction | 0.95 |
| Efficiency (%) | 92(Typ) |
| Termination Style | Lead Wire |
| IP Rating | IP67 |
| Warranty | 5Year |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 1520 |
| Diameter | 151.68 mm |
| Package Height | 66.5 mm |
| PCB changed | 7 |
| Pin Count | 7 |
| Lead Shape | Lead Wire |