PanasonicEZP-V60107MTS塑料薄膜电容器
Cap Film 100uF 600V PP 10% (57 X 40 X 51.5mm) Plastic Rectangular Can 52.5mm 0.0051 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100uF | |
| 10% | |
| 600VDC | |
| 0.0051 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57 X 40 X 51.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 57 | |
| 40 | |
| 51.5 | |
| 145 | |
| 1.2 | |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。