| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 21 to 42 | |
| 4760 | |
| 199.9 | |
| 100VAC to 305VAC|142VDC to 431VDC | |
| 0.97(Min) | |
| 92.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 90 | |
| 1050 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 71 mm |
| Package Length | 244 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。