PanasonicECW-FE2W105JA塑料薄膜电容器
Cap Film 1uF 450V PP 5%( 17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 450VDC | |
| PP | |
| Small Size|Low Loss|Excellent Frequency Characteristics | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 7 X 12.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 17.5 | |
| 7 | |
| 12.5 | |
| 2.3 | |
| 0.8 | |
| 4 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 12.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

