25-50% 折扣
PanasonicECW-U4682V17塑料薄膜电容器
Cap Film 0.0068uF 400V PEN 5% (4.8 X 3.3 X 2mm) Stacked 85°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.0068uF | |
| 5% | |
| 400VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 2 | |
| 1913 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 2 |
This ECW-U4682V17 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 85 °C. This product is 4.8 mm long, 2 mm tall and 3.3 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0068uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

