PanasonicECQ-V1H334JL3塑料薄膜电容器
Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 5% | |
| 50VDC | |
| PET | |
| Excellent Electrical Characteristics|Large Capacitance|Non Inductive Construction|Small Size|Wide Range for Automatic Insertion | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.3 X 5.2 X 7 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Ammo | |
| 7.3(Max) | |
| 5.2(Max) | |
| 7(Max) | |
| 0.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。