PanasonicECQ-U2A122ML塑料薄膜电容器
Cap Film Suppression X2/Y2 0.0012uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.0012uF | |
| 20% | |
| 275VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 12.5 | |
| X2/Y2 | |
| 15 X 5 X 11.5 | |
| Straight | |
| -40 | |
| 100 | |
| Bag | |
| 15 | |
| 5 | |
| 11.5 | |
| 0.6 | |
| 11.5 |
This low-inductance and low-cost interference suppression ECQ-U2A122ML film capacitor from Panasonic will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 250 VAC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The ECQ-U2A122ML polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. Its capacitance value is 0.0012uF. This product is 15 mm long, 11.5 mm tall and 5 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

