PanasonicECQ-E1225KFW塑料薄膜电容器
Cap Film 2.2uF 100V PET 10%( 18.5 X 7 X 20mm) Radial 10mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 100VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 10 | |
| 18.5 X 7 X 20 | |
| -40 | |
| 105 | |
| Bag | |
| 18.5(Max) | |
| 7(Max) | |
| 20(Max) | |
| 0.8 | |
| 4.5 | |
| 20(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this ECQ-E1225KFW plastic film capacitor from Panasonic will do just that! It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. This product is 18.5(Max) mm long, 20(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 10%. The ECQ-E1225KFW polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

