Integrated Power DesignCE-300-1002交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 25A 300W 23-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 25 | |
| 300 | |
| 85 | |
| 264 | |
| 4242VDC | |
| 0.5% | |
| 1% | |
| 5.8(rms) | |
| 47 to 63 | |
| 80 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 50 | |
| 1497 | |
| Mounting | Screw |
| Package Height | 49.5 mm |
| Package Width | 124.5 mm |
| Package Length | 215.9 mm |
| PCB changed | 23 |
| 23 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。