Top Searched
Integrated Power DesignCE-150-3002交流至直流电源供应器
AC/DC Power Supply Triple-OUT 5V/15V/-15V 15A/5A/2A 150W 19-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 15|-15|5 | |
| 15|5|2 | |
| 150 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 0.5%|2% | |
| 3(rms) | |
| 47 to 63 | |
| 80 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 907 | |
| Mounting | Chassis |
| Package Height | 44.5 |
| Package Width | 101.6 |
| Package Length | 177.8 |
| PCB changed | 19 |
| 19 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。