所有产品
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BCV26,215
Trans Darlington PNP 30V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
库存
60,599
从 $0.0358 到 $0.0486
每个
|
Nexperia | 达林顿双极型晶体管 | PNP | Single | 1 | 30 | 0.5 | 4000@1mA@5V|20000@100mA@5V|10000@10mA@5V | 250 | 1@0.1mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |
ULN2004AD
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube
|
库存
1
$0.1421
每个
|
Texas Instruments | 达林顿双极型晶体管 | NPN | Array 7 | 7 | 50 | 0.5 | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | Tube | 16 | SOIC | SO | No | No | No | No | No | EAR99 | No | No | |||||
KST14MTF
Trans Darlington NPN 30V 0.3A 350mW 3-Pin SOT-23 T/R
|
|
onsemi | 达林顿双极型晶体管 | NPN | Single | 1 | 30 | 0.3 | 10000@10mA@5V|20000@100mA@5V | 350 | 1.5@0.1mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No |