ZF Electronics Switch Key
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Contact Material | Bounce Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MX1A-C1NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
|
|
ZF Electronics | Switch Key | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MX1A-E1NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.5N PC Pins 20000000Cycles Thru-Hole
|
|
ZF Electronics | Switch Key | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MX1A-11NN
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
|
|
ZF Electronics | Switch Key | Desktop Profile | SPST | Button | N.O. | 50000000 | 50000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
MX1A-C1NW
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.56N PC Pins 20000000Cycles Thru-Hole
|
|
ZF Electronics | Switch Key | Desktop Profile | SPST | Button | N.O. | 20000000 | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | 200 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
ML1A-11JW
Switch Key SPST 0.01A 12VAC 12VDC 0.45N PC Pins Thru-Hole
|
|
ZF Electronics | Switch Key | SPST | Button | 20000000 | Through Hole | PC Pins | 2 | Straight | Gold/Silver | <=5 | 100 | <=200 | No | Unknown | Unknown | Unknown | EAR99 | No |