Zephyr Engineering, Inc 应用计算和嵌入式系统
| 型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | PCI Mini | PCIe Mini | PCIe x1 | PCIe x2 | PCIe x3 | PCIe x4 | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | PS/2 | PCI-X | SATA | PATA | UART | USART | RS485 | RS232/422/485 | I2C | CAN | Audio Interfaces | VGA | Mic In | GPIO | AGP | Video In | RS232 | RS422 | PCI | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAX10-SOM08WFUBNE-N4H7NB
SOM with MAX10 Processor
|
|
Zephyr Engineering, Inc | 模块上的系统 - SOM | Intel | MAX10 | 10M08DAF256I7G | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 40 | 0 | No | 0 | 0 | 0 | 81.3 | 81.3 | 15.9 | 1 | No | Unknown | Unknown | Unknown | EAR99 |