WOLFSPEED, INC 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Input Frequency - (Hz) | Efficiency - (%) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CRD-50DD12N 40 kW DC to DC Converter module |
|
WOLFSPEED, INC | 直流-直流转换器和开关式调节器模块 | No | No | No | No | EAR99 | ||||||||||||||||
CRD-22AD12N
AC/DC Power Supply Single-OUT 650V to 900V 32A 22000W 4-Pin TO-247
|
|
WOLFSPEED, INC | 交流至直流电源供应器 | Switching | Open Frame | 1 | Adjustable | 650 to 900 | 32 | 22000 | 305 | 450 | No | 50|60 | 98.5 | 4 | TO-247 | TO | No | No | No |