WIZnet Embedded System Development Boards and Kits
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | SPI | UART | ADC | GPIO | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WIZWIKI-W7500
W7500 Microcontroller Development Kit 48MHz CPU 48KB RAM 128KB Flash
|
从 $28.23 到 $30.90
每个
|
WIZnet | 嵌入式系统开发板和套件 | Development Kit | W7500 | Microcontroller | 48KB | 128KB | Flash | 1 | 1 | 2 | 2 | 3 | 8 | 53 | No | No | Yes | No | Unknown | Unknown | Unknown | 5A991.b.1 | No | |
WIZWIKI-W7500P
W7500P Microcontroller Development Kit 128KB Flash
|
从 $28.23 到 $30.90
每个
|
WIZnet | 嵌入式系统开发板和套件 | Development Kit | W7500P | Microcontroller | 128KB | Flash | 1 | 1 | No | No | Yes | No | Unknown | Unknown | Unknown | 5A991b.1. | No |