WIZnet 微控制器及处理器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | GPIO | SPI | Number of Timers | ADC Channels | ADC | Number of ADCs | ADC Resolution - (bit) | JTAG Support | UART | Audio Interfaces | CAN | I2S | Daughter Cards | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | I2C | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
W7500P
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP
|
库存
50
$0.8471
每个
|
WIZnet | Microcontrollers - MCUs | W7500x | RISC | ARM Cortex M0 | ARM | 48 | Flash | 128KB | 48 | 0 | 16KB | 32 | Ethernet/SPI/UART | 0 | Yes | 34 | 2 | 2 | 5 | 1 | 12 | 3 | 0 | 0 | 8 | 0 | 64 | LQFP | QFP | No | Unknown | Unknown | Unknown | 5A991b.1. | No | |||||||||||
WIZWIKI-W7500
W7500 Microcontroller Development Kit 48MHz CPU 48KB RAM 128KB Flash
|
从 $28.23 到 $30.90
每个
|
WIZnet | 嵌入式系统开发板和套件 | Development Kit | W7500 | Microcontroller | Flash | 128KB | 48 | 1 | 48KB | 53 | 2 | 8 | No | 3 | No | Yes | 1 | 2 | No | Unknown | Unknown | Unknown | 5A991.b.1 | No | ||||||||||||||||||||||
WIZWIKI-W7500P
W7500P Microcontroller Development Kit 128KB Flash
|
从 $28.23 到 $30.90
每个
|
WIZnet | 嵌入式系统开发板和套件 | Development Kit | W7500P | Microcontroller | Flash | 128KB | 1 | No | No | Yes | 1 | No | Unknown | Unknown | Unknown | 5A991b.1. | No |