Western Digital Computer Products
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacity - (byte) | Memory Size - (B) | Maximum Read Speed - (Mbps) | Form Factor | Maximum Write Speed - (MBps) | Maximum Mean Time Between Failure - (h) | Style | Rotational Speed - (r/min) | Protocols Supported | Operating Shock Rate - (g) | Interface Type | Product Length | Interface Transfer Rate | Data Buffer | Typical Operating Supply Voltage - (V) | Product Depth - (mm) | ECC Support | Product Weight - (g) | Product Height | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WDS200T2B0A
Solid State Drive 2.5in SATA 2Tbyte 6Gbps 4480Mbps Read 4240Mbps Write 1750000h
|
|
Western Digital | 固态驱动器 | 2T | 4480 | 2.5in | 4240 | Solid State Drive | SATA | 69.85 | 6Gbps | 100.2 | No | 57.9 | 7 | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||
| SDUFD33-016G Cruzer Fit™ USB Flash Drive 16GB USB 2.0 Port |
|
Western Digital | USB Flash Drives | 16G | USB 2.0 | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||
SD7SN6S-128G-1122
Solid State Drive M.2 2280 SATA 128Gbyte 6Gbps 520Mbps Read 415Mbps Write 1752000h
|
|
Western Digital | 固态驱动器 | 128G | 520 | M.2 2280 | 415 | 1752000 | Solid State Drive | SATA | 22 | 6Gbps | 80 | No | 7.5 | 2.23 | No | Unknown | No | No | No | No | 5A992c. | |||||||||||||
SDAPNUW-256G-1022
Solid State Drive M.2 2280 PCIe Gen3x2 NVMe 1.3 256Gbyte 13600Mbps Read 11600Mbps Write Automotive AEC-Q100
|
|
Western Digital | 固态驱动器 | 256G | 13600 | M.2 2280 | 11600 | Solid State Drive | PCIe Gen3x2 NVMe 1.3 | 80 | 22 | 6.5 | 2.38 | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||
WD1005FBYZ
External Hard Disk Drives 1Tbyte 3.5in 7200r/min SATA 128Mbyte 6Gbps
|
|
Western Digital | 硬盘驱动器 | External | 1T | 3.5 | 7200 | SATA | 101.6 | 6Gbps | 128M | 147 | 641 | 26.1 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||
| 0T00327 Solid State Drive Compact Flash UDMA-4 4Gbyte 304Mbps Read 176Mbps Write |
|
Western Digital | 固态驱动器 | 4G | 304 | Compact Flash | 176 | Solid State Drive | UDMA-4 | No | Yes | Yes | ||||||||||||||||||||||||
| SDBPNPZ-256G-XI | Western Digital IX SN530 NVMe SSD PC SN530 NVMe SSD featuring NVMe interfaces using PCIe Gen3x4 with industrial grade NAND |
|
Western Digital | 固态驱动器 | 256G | 2400 | M.2 2280 S3-M | 900 | Solid State Drive | NVMe V1.4/PCIe 3.0 | 80 | 2.5Gbps|5Gbps|8Gbps | 22 | 2.38 | Unknown | Yes | Unknown | No | |||||||||||||||||||
| SDAQNTW-512G-1022 NVMe SSD |
|
Western Digital | 固态驱动器 | 512G | 27200 | M.2 2280 S3-M | 19200 | Solid State Drive | PCIe Gen3 x 4 NVMe 1.3 | 80 | 22 | Unknown | Unknown | Unknown |