Vishay Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Cmin/Cmax | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VJ0805Y104JXXAT
Cap Ceramic 0.1uF 25V X7R 5% Pad SMD 0805 150°C T/R
|
库存
2,852
从 $0.042 到 $0.1968
每个
|
Vishay | 多层陶瓷电容器 | 0.1uF | 5% | 25VDC | 10G | X7R | Standard | No | Flat | ±15% | 2 | 1.45 | 3.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | Excellent Aging Characteristics|Low Temperature Coefficient | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MAL205857472E3
Cap Aluminum Lytic 4700uF 40V 20% (30 X 30mm) Snap-In 10mm 0.059 Ohm 2.96A 2000h 105°C Bulk
|
库存
760
$4.69
每个
|
Vishay | 铝电容器 | Electrolytic | 4700uF | 20% | 40VDC | Low | 0.059 | 2.96 | 1132@1Min|380@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 30 X 30 | High Ripple Current|Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
VJ0805A221JXAMC
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 150°C T/R
|
库存
5,900
从 $0.0069 到 $0.0468
每个
|
Vishay | 多层陶瓷电容器 | 220pF | 5% | 50VDC | C0G | Standard | No | Flat | 2 | 1.45 | 0.1 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
595D106X0016A2T
Cap Tant Solid 10uF 16V A CASE 20% (3.7 X 1.8 X 1.4mm) Pad SMD 2.5 Ohm 125°C T/R
|
库存
2
$0.5778
每个
|
Vishay | 固体钽电容器 | Solid | 10uF | 20% | 16VDC | Standard | 2.5 | 0.17 | 1.6 | Flat | 2 | 6 | Conformal Coated | A | Pad | 3.7 X 1.8 X 1.4 | 1.4 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
|
Top Searched
BFC280907015
Cap Trimmer 7/100pF 200V 0±200 ppm/°C Top/Bottom Adj 125°C Blister
|
库存
27
$37.64
每个
|
Vishay | 微调电容器 | 7/100pF | 200VDC | Top/Bottom Adj | 0±200 | 4 | PC Pin | 14 X 11.5 X 9.2 | 9.2 | Non Polar | Blister | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
TR3B336K016C0350
Cap Tant Solid 33uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.35 Ohm 125°C T/R
|
库存
10,000
从 $0.3413 到 $0.3553
每个
|
Vishay | 固体钽电容器 | Solid | 33uF | 10% | 16VDC | Low | 0.35 | 0.49 | 5.3 | Flat | 2 | 3 | 6 | Molded | B | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | High Ripple Current|Low ESR | 1.9 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
T55D337M2R5C0007
Cap Tant Polymer 330uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.007 Ohm 125°C T/R
|
库存
500
从 $1.1949 到 $2.1099
每个
|
Vishay | 钽聚合物电容器 | Polymer | 330uF | 20% | 2.5VDC | Ultra Low | 0.007 | 5.66 | 82.5 | Flat | 2 | 10 | Molded | D | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
T54EE226M050HSA100
vPolyTanTM Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type, Hi-Rel Commercial Off-The-Shelf (COTS)
|
库存
190
$3.687
每个
|
Vishay | 钽聚合物电容器 | Polymer | 22uF | 20% | 50VDC | Ultra Low | 0.1 | 2.098 | 110 | Flat | 2 | 10 | Molded | EE | Inward L | 7343-43 | 7.3 X 4.3 X 4.3 | 4.3(Max) | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MAL214699605E3
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16mm) SMD 1.4A 5000h 125°C T/R Automotive AEC-Q200
|
库存
363
从 $0.4118 到 $0.4398
每个
|
Vishay | 铝电容器 | Electrolytic | 1000uF | 20% | 25VDC | Low | 1.4 | 250@2Min | Cylindrical with Vibration Proof | 5000 | 6 | 0.14 | 16 X 16 | 16 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
T54E6288M016VSB005
Cap Tant Polymer 2800uF 16VDC E6 CASE 20%( 8 X 8.9 X 13.3mm) Inward L SMD 0.005 Ohm 125°C Tray
|
库存
10
从 $29.58 到 $29.78
每个
|
Vishay | 钽聚合物电容器 | Polymer | 2800uF | 20% | 16VDC | Ultra Low | 0.005 | 10.954 | 4512 | Flat | 10 | Molded | E6 | Inward L | 8 X 8.9 X 13.3 | 13.3 | Polar | Tray | No | No | No | ||||||||||||||||||||||||||||||||||
BFC236825105
Cap Film 1uF 100V PET 10% (17.5 X 7.5 X 16.5mm) Radial Wound 15mm 105°C Loose
|
库存
1
$1.3459
每个
|
Vishay | 塑料薄膜电容器 | 1uF | 10% | 100VDC|63VAC | PET | Wound | 15 | 2 | Radial | 17.5 X 7.5 X 16.5 | Flame Retardant Epoxy Resin Coating|Wound Mono Construction | 16.5(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
TR3D106K035C0300
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R
|
库存
3
$0.0492
每个
|
Vishay | 固体钽电容器 | Solid | 10uF | 10% | 35VDC | Low | 0.3 | 0.71 | 3.5 | Flat | 2 | 6 | Molded | D | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
595D157X0020R8T
Cap Tant Solid 150uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.14 Ohm 125°C T/R
|
库存
598
从 $3.247 到 $3.523
每个
|
Vishay | 固体钽电容器 | Solid | 150uF | 20% | 20VDC | Standard | 0.14 | 1.34 | 30 | Flat | 2 | 8 | Conformal Coated | R | Pad | 7.2 X 6 X 3.5 | 3.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
564R30TSSD10
Cap Ceramic Single 0.001uF 3000V Y5S 20% (10.2 X 4.8mm) Radial Disc 6.4mm 105°C Bulk
|
库存
1
$0.0696
每个
|
Vishay | 单层陶瓷电容器 | Ceramic Disc | 0.001uF | 20% | 3000VDC | 50G | Y5S | No | Disc | 6.4 | 2 | Radial | 10.2 X 4.8 | 10.2(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
561R10TSQ10
Cap Ceramic Single 10pF 1000V C0G 10% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
|
库存
1,907
$0.1692
每个
|
Vishay | 单层陶瓷电容器 | Ceramic Disc | 10pF | 10% | 1000VDC | 50G | C0G | No | Disc | 6.4 | 2 | Radial | 6.4 X 4 | High Capacitance|High Stability|Low Loss | 6.4(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
VJ0603D221KXAAJ
Cap Ceramic 220pF 50V C0G 10% Pad SMD 0603 125°C Medical T/R
|
库存
68,219
从 $0.0297 到 $0.0314
每个
|
Vishay | 多层陶瓷电容器 | 220pF | 10% | 50VDC | C0G | Standard | Yes | Flat | 2 | 0.05 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.94 | 0.94(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
VJ0603D331KXAAJ
Cap Ceramic 330pF 50V C0G 10% Pad SMD 0603 125°C Medical T/R
|
库存
31,563
从 $0.0593 到 $0.1881
每个
|
Vishay | 多层陶瓷电容器 | 330pF | 10% | 50VDC | C0G | Standard | Yes | Flat | 2 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.94 | 0.94(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
VJ0603A101KXCAP
Cap Ceramic 100pF 200V C0G 10% Pad SMD 0603 150°C T/R
|
库存
16,988
从 $0.0381 到 $0.0439
每个
|
Vishay | 多层陶瓷电容器 | 100pF | 10% | 200VDC | C0G | Standard | No | Flat | 2 | 0.92 | 0.1 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.97 | 0.97(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
S681K29X7RN6TJ6R
Cap Ceramic Single 680pF 1000V X7R 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C T/R
|
库存
23,930
从 $0.081 到 $0.0824
每个
|
Vishay | 单层陶瓷电容器 | Ceramic Disc | 680pF | 10% | 1000VDC | X7R | Disc | 6.4 | Radial | 7.5 X 4 | 7.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
593D337X06R3E2TE3
Cap Tant Solid 330uF 6.3V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
|
库存
3
$0.1639
每个
|
Vishay | 固体钽电容器 | Solid | 330uF | 20% | 6.3VDC | Low | 0.1 | 1.28 | 19.8 | Flat | 2 | 8 | Molded | E | Inward L | 7343-43 | 7.3 X 4.3 X 4 | High Ripple Current|Low ESR|Molded Case | 4 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
MKT1813410254
Cap Film 0.1uF 250V PET 5%( 6 X 14mm) Axial 100°C Bulk
|
库存
742
从 $0.1763 到 $0.1839
每个
|
Vishay | 塑料薄膜电容器 | DC Capacitor | 0.1uF | 5% | 250VDC|160VAC | PET | Plastic Cylindrical Can | 2 | Axial | 6 X 14 | 6(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
TMCJ1A225MTRF
Cap Tant Solid 2.2uF 10V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125°C T/R
|
库存
22
从 $0.0135 到 $0.0644
每个
|
Vishay | 固体钽电容器 | Solid | 2.2uF | 20% | 10VDC | Standard | 10 | 0.071 | 0.5 | Flat | 2 | 20 | Molded | J | Inward L | 1608-09 | 1.6 X 0.8 X 0.8 | Molded Case|Small Size | 0.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
VJ1825A223JXBAT
Cap Ceramic 0.022uF 100V C0G 5% Pad SMD 1825 150°C T/R
|
库存
153
从 $0.0932 到 $0.0995
每个
|
Vishay | 多层陶瓷电容器 | 0.022uF | 5% | 100VDC | C0G | Standard | No | Flat | 2 | 6.65 | 0.1 | Ceramic Chip | Pad | 1825 | 4.5 X 6.4 X 2.18 | 2.18(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
F339X122248MDA2B0
Cap Film Suppression X1 0.0022uF 1000VDC/480VAC PP 20% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Bulk Automotive AEC-Q200
|
库存
10
$0.012
每个
|
Vishay | 塑料薄膜电容器 | Interference Suppression | 0.0022uF | 20% | 1000VDC|480VAC | PP | Plastic Rectangular Can | 10 | 2 | X1 | Radial | 12.5 X 4 X 10 | 10(Max) | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
293D226X96R3C2TE3
Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R
|
库存
1
$0.0186
每个
|
Vishay | 固体钽电容器 | Solid | 22uF | 10% | 6.3VDC | Standard | 1.8 | 0.25 | 1.3 | Flat | 2 | 6 | Molded | C | Inward L | 6032-28 | 6 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No |