Vishay Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Cmin/Cmax | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VY2471K29Y5SS6TV0
Cap Ceramic Suppression X1/Y2 470pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 10mm 125°C T/R
|
库存
949
从 $0.0653 到 $0.0686
每个
|
Vishay | 单层陶瓷电容器 | Ceramic Disc | 470pF | 10% | 440VAC|300VAC | 10G | Y5S | Disc | 10 | 2.5 | X1/Y2 | Radial | 7.5 X 5 | 7.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
593D156X9025D8T
Cap Tant Solid 15uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.25 Ohm 125°C T/R
|
库存
353
从 $0.3785 到 $0.4042
每个
|
Vishay | 固体钽电容器 | Solid | 15uF | 10% | 25VDC | Low | 0.25 | 0.77 | 3.8 | Flat | 2 | 6 | Molded | D | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
595D686X9010B2T
Cap Tant Solid 68uF 10V B CASE 10% (4 X 2.8 X 1.9mm) Pad SMD 0.65 Ohm 125°C T/R
|
库存
1,954
$0.8469
每个
|
Vishay | 固体钽电容器 | Solid | 68uF | 10% | 10VDC | Standard | 0.65 | 0.36 | 6.8 | Flat | 2 | 6 | Conformal Coated | B | Pad | 4 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
K122J20C0GH5TH5
Cap Ceramic 0.0012uF 100V C0G 5% Radial 5mm 125°C T/R
|
库存
610
从 $0.1162 到 $0.1261
每个
|
Vishay | 多层陶瓷电容器 | 0.0012uF | 5% | 100VDC | C0G | Standard | No | 5 | 2 | Dipped | Radial | 5 X 3.2 X 5 | 5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
VJ0805A391KXAAC
Cap Ceramic 390pF 50V C0G 10% Pad SMD 0805 150°C T/R
|
库存
540
从 $0.0281 到 $0.0384
每个
|
Vishay | 多层陶瓷电容器 | 390pF | 10% | 50VDC | C0G | Standard | No | Flat | 2 | 1.45 | 0.1 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
VY1681M31Y5UQ6UV0
Cap Ceramic Single Suppression X1/Y1 680pF 760VAC/500VAC Y5U 20% (8 X 5mm) Radial Disc 10mm 125°C Ammo
|
库存
2
$0.0675
每个
|
Vishay | 单层陶瓷电容器 | Ceramic Disc | 680pF | 20% | 760VAC|500VAC | 10G | Y5U | Yes | Disc | 10 | 2.5 | X1/Y1 | Radial | 8 X 5 | 8(Max) | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
595D336X0025D8T
Cap Tant Solid 33uF 25V D CASE 20% (7.4 X 4.3 X 2.8mm) Pad SMD 0.27 Ohm 125°C T/R
|
库存
237
$2.4468
每个
|
Vishay | 固体钽电容器 | Solid | 33uF | 20% | 25VDC | Standard | 0.27 | 0.75 | 8.3 | Flat | 2 | 6 | Conformal Coated | D | Pad | 7.4 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
592D107X9016D2T15H
Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 1.5mm) Pad SMD 0.15 Ohm 125°C T/R
|
库存
331
从 $1.471 到 $1.571
每个
|
Vishay | 固体钽电容器 | Solid | 100uF | 10% | 16VDC | Low | 0.15 | 0.91 | 16 | Flat | 2 | 8 | Conformal Coated | D | Pad | 7.5 X 4.3 X 1.5 | 1.5(Max) | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
M39006/33-0049
Cap Tant Wet 470uF 75V 20% (10.31 X 28.6mm) Axial (1%FR) 0.9 Ohm 125°C
|
库存
18
$91.59
每个
|
Vishay | 液体钽电容器 | 470uF | 20% | 75VDC | Standard | 0.9 | 2.75 | 5 | 2 | 38.3 | Metal | Axial | 10.31 X 28.6 | 10.31(Max) | Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
|
Top Purchased
293D336X96R3A2TE3
Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125°C T/R
|
库存
8,025
从 $0.1121 到 $0.48
每个
|
Vishay | 固体钽电容器 | Solid | 33uF | 10% | 6.3VDC | Standard | 2.5 | 0.17 | 2 | Flat | 2 | 14 | Molded | A | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Molded Case | 1.6 | Polar | Tape and Reel | Unknown | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
VJ0603D151FXBAJ
Cap Ceramic 150pF 100V C0G 1% Pad SMD 0603 125°C Medical T/R
|
库存
666
从 $0.7229 到 $0.7844
每个
|
Vishay | 多层陶瓷电容器 | 150pF | 1% | 100VDC | C0G | Standard | Yes | Flat | 2 | 0.05 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.94 | 0.94(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TR3V107M6R3C0200
Cap Tant Solid 100uF 6.3V V CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.2 Ohm 125°C T/R
|
库存
1,000
从 $0.8147 到 $0.9117
每个
|
Vishay | 固体钽电容器 | Solid | 100uF | 20% | 6.3VDC | Low | 0.2 | 0.79 | 6.3 | Flat | 2 | 8 | Molded | V | Inward L | 7343-20 | 7.3 X 4.3 X 2 | 2(Max) | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
199D106X0025C6B1
Cap Tant Solid 10uF 25V 20% (5.5 X 11.64mm) Radial 5.08mm 125°C T/R
|
库存
26
从 $0.8604 到 $0.8896
每个
|
Vishay | 固体钽电容器 | Solid | 10uF | 20% | 25VDC | 2.5 | 5.08 | 2 | 8 | Dipped | Radial | 5.5 X 11.64 | 11.64(Max) | 5.5(Max) | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
M39003/01-2246/TR
Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C T/R
|
库存
3
$4.40
每个
|
Vishay | 固体钽电容器 | Solid | 56uF | 10% | 6VDC | 1.5 | 2 | 6 | Metal | Axial | 4.7 X 12.04 | 4.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
VJ1825A393GXAAT
Cap Ceramic 0.039uF 50V C0G 2% Pad SMD 1825 150°C T/R
|
库存
517
从 $1.552 到 $1.684
每个
|
Vishay | 多层陶瓷电容器 | 0.039uF | 2% | 50VDC | C0G | Standard | No | Flat | 2 | 6.65 | 0.1 | Ceramic Chip | Pad | 1825 | 4.5 X 6.4 X 2.18 | 2.18(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
150D104X0035A2T
Cap Tant Solid 0.1uF 35V 20%( 3.43 X 7.26mm) Axial 125°C T/R
|
库存
185
从 $1.80 到 $1.892
每个
|
Vishay | 固体钽电容器 | Solid | 0.1uF | 20% | 35VDC | 0.5 | 2 | 2 | Metal | Axial | 3.43 X 7.26 | 3.43 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
595D157X0020R8T
Cap Tant Solid 150uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.14 Ohm 125°C T/R
|
库存
598
$4.00
每个
|
Vishay | 固体钽电容器 | Solid | 150uF | 20% | 20VDC | Standard | 0.14 | 1.34 | 30 | Flat | 2 | 8 | Conformal Coated | R | Pad | 7.2 X 6 X 3.5 | 3.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
TMCRE1D226MTRF
Cap Tant Solid 22uF 20V E CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.35 Ohm 125°C T/R
|
库存
500
从 $0.2466 到 $0.2675
每个
|
Vishay | 固体钽电容器 | Solid | 22uF | 20% | 20VDC | Low | 0.35 | 0.58 | 4.4 | Flat | 2 | 6 | Molded | E | Inward L | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
|
Top Searched
BFC280907015
Cap Trimmer 7/100pF 200V 0±200 ppm/°C Top/Bottom Adj 125°C Blister
|
库存
27
$37.64
每个
|
Vishay | 微调电容器 | 7/100pF | 200VDC | Top/Bottom Adj | 0±200 | 4 | PC Pin | 14 X 11.5 X 9.2 | 9.2 | Non Polar | Blister | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VJ0603A101KXCAP
Cap Ceramic 100pF 200V C0G 10% Pad SMD 0603 150°C T/R
|
库存
16,988
从 $0.0381 到 $0.0439
每个
|
Vishay | 多层陶瓷电容器 | 100pF | 10% | 200VDC | C0G | Standard | No | Flat | 2 | 0.92 | 0.1 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.97 | 0.97(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
S681K29X7RN6TJ6R
Cap Ceramic Single 680pF 1000V X7R 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C T/R
|
库存
23,930
从 $0.081 到 $0.0824
每个
|
Vishay | 单层陶瓷电容器 | Ceramic Disc | 680pF | 10% | 1000VDC | X7R | Disc | 6.4 | Radial | 7.5 X 4 | 7.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
|
Top Searched
293D226X9025D2TE3
Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R
|
库存
24,571
从 $0.2307 到 $0.7916
每个
|
Vishay | 固体钽电容器 | Solid | 22uF | 10% | 25VDC | Standard | 0.7 | 460 | 5.5 | Flat | 2 | 4.6 | 6 | Molded | D | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | Molded Case | 2.8 | Polar | Tape and Reel | Unknown | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
|
Top Searched
440LD33-R
Cap Ceramic Suppression X1/Y1 0.0033uF 760VAC/500VAC Y5U 20%( 12.4 X 5.6mm) Radial Disc 9.5mm 125°C Bulk
|
库存
563
从 $0.5582 到 $0.8944
每个
|
Vishay | 单层陶瓷电容器 | Ceramic Disc | 0.0033uF | 20% | 760VAC|500VAC | Y5U | Yes | Disc | 9.5 | 2 | 2 | X1/Y1 | Radial | 12.4 X 5.6 | High Reliability | 12.4(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
T95R127M020ESSS
Cap Tant Solid 120uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD (0.001%FR) 0.14 Ohm 125°C T/R
|
库存
100
从 $4.541 到 $4.85
每个
|
Vishay | 固体钽电容器 | Solid | 120uF | 20% | 20VDC | Standard | 0.14 | 24 | Flat | 2 | 8 | Conformal Coated | R | Pad | 7.2 X 6 X 3.5 | 3.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
|
Top Searched
BFC236855104
Cap Film 0.1uF 400V PET 10%( 17.5 X 5.3 X 14.5mm) Radial Wound 15mm 105°C Loose
|
库存
595
从 $0.1756 到 $0.1837
每个
|
Vishay | 塑料薄膜电容器 | 0.1uF | 10% | 400VDC|220VAC | PET | Wound | 15 | 2 | 0.88 | 0.75 | Radial | 17.5 X 5.3 X 14.5 | Flame Retardant Epoxy Resin Coating|Wound Mono Construction | 14.5(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No |