Vishay Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Cmin/Cmax | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFC233820223
Cap Film Suppression X2 0.022uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Loose
|
库存
3,000
$0.2831
每个
|
Vishay | 塑料薄膜电容器 | Interference Suppression | 0.022uF | 630VDC|310VAC | 20% | Plastic Rectangular Can | 7.5 | Radial | PP | Radial Potted Type | 2 | X2 | 10 X 4 X 9 | 9(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
T59EE476M035C0055
Cap Tant Polymer 47uF 35VDC EE CASE 20%( 7.3 X 4.3 X 4.3mm) Inward L SMD 7343-43 0.055 Ohm 125°C T/R
|
库存
1,600
从 $2.409 到 $3.915
每个
|
Vishay | 钽聚合物电容器 | Polymer | 47uF | 35VDC | 20% | 0.055 | Ultra Low | Flat | 2.828 | 165 | 10 | Inward L | 2 | Molded | EE | 7343-43 | 7.3 X 4.3 X 4.3 | 4.3(Max) | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
TH3C106K035C1600
Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 150°C Automotive AEC-Q200 T/R
|
库存
398
$0.83
每个
|
Vishay | 固体钽电容器 | Solid | 10uF | 35VDC | 10% | 1.6 | Standard | Flat | 0.26 | 3.5 | 6 | Inward L | 2 | Molded | C | 6032-28 | 6 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
VJ0805D271KXPAJ
Cap Ceramic 270pF 250V C0G 10% Pad SMD 0805 125°C Medical T/R
|
库存
1
$0.1134
每个
|
Vishay | 多层陶瓷电容器 | 270pF | 250VDC | 10% | Yes | Standard | Flat | 0.05 | Pad | C0G | High Frequency | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
K100J15C0GH5TL2
Cap Ceramic 10pF 100V C0G 5% Radial 2.5mm 125°C T/R
|
库存
17,147
从 $0.0539 到 $0.0966
每个
|
Vishay | 多层陶瓷电容器 | 10pF | 100VDC | 5% | No | Standard | 2.5 | Radial | C0G | 2 | Dipped | 4 X 2.6 X 4 | 4(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MKP1841410104
Cap Film 0.1uF 1000V PP 5%( 31.5 X 13.5 X 23.5mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
|
库存
1,980
从 $1.8497 到 $1.8804
每个
|
Vishay | 塑料薄膜电容器 | Pulse | 0.1uF | 1000VDC|600VAC | 5% | Plastic Rectangular Can | 27.5 | Radial | -250 | PP | 31.5 X 13.5 X 23.5 | 23.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MAL211890536E3
Cap Aluminum Lytic 47uF 100V 20% (10 X 25mm) Axial 2.6 Ohm 0.17A 4000h 125°C Tape and Box
|
库存
1,000
从 $1.712 到 $3.746
每个
|
Vishay | 铝电容器 | Electrolytic | 47uF | 100VDC | 20% | 2.6 | Low | 0.17 | 33@1Min|13@5Min | 0.07 | Axial | 4000 | 2 | 10 X 25 | 10 | Polar | Tape and Box | No | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
MAL215937101E3
Cap Aluminum Lytic 100uF 450V 20% (22 X 40mm) Snap-In 10mm 1.8 Ohm 0.74A 5000h 105°C Bulk
|
库存
639
从 $5.5867 到 $1.285
每个
|
Vishay | 铝电容器 | Electrolytic | 100uF | 450VDC | 20% | 1.8 | Low | Aluminum Cylindrical Can | 0.74 | 450@5Min | 10 | Snap-In | 5000 | High Ripple Current|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | 2 | 22 X 40 | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TE1129
Cap Aluminum Lytic 15uF 12V -10% to 75% (6.604 X 13.614mm) Axial 2000h 105°C
|
库存
158
$1.923
每个
|
Vishay | 铝电容器 | Electrolytic | 15uF | 12VDC | -10% to 75% | Aluminum Cylindrical Can | 15 | Axial | 2000 | 2 | 6.604 X 13.614 | 6.604(Max) | Polar | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
595D106X0010A2T
Cap Tant Solid 10uF 10V A CASE 20%( 3.7 X 1.8 X 1.4mm) Pad SMD 1.9 Ohm 125°C T/R
|
库存
72
从 $0.6685 到 $0.6912
每个
|
Vishay | 固体钽电容器 | Solid | 10uF | 10VDC | 20% | 1.9 | Standard | Flat | 0.2 | 1 | 6 | Pad | Large Capacitance | 2 | Conformal Coated | A | 3.7 X 1.8 X 1.4 | 1.4 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
VJ0805A331JXACW1BC
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
库存
1,715
从 $0.0168 到 $0.0072
每个
|
Vishay | 多层陶瓷电容器 | 330pF | 50VDC | 5% | Yes | Standard | Flat | Pad | C0G | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 0.6 | 0.6 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
T54EE226M063CSA100
vPolyTanTM Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type, Hi-Rel Commercial Off-The-Shelf (COTS)
|
库存
800
从 $8.353 到 $8.513
每个
|
Vishay | 钽聚合物电容器 | Polymer | 22uF | 63VDC | 20% | 0.1 | Ultra Low | Flat | 2.098 | 139 | 10 | Inward L | 2 | Molded | EE | 7343-43 | 7.3 X 4.3 X 4.3 | 4.3(Max) | Polar | No | No | No | No | No | No | ||||||||||||||||||||||||||||||
TP3A106K016C1700AS
Cap Tant Solid 10uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.7 Ohm 125°C Automotive AEC-Q200 T/R
|
库存
13
从 $0.0537 到 $0.1107
每个
|
Vishay | 固体钽电容器 | Solid | 10uF | 16VDC | 10% | 1.7 | Low | Flat | 0.21 | 1.6 | 6 | Inward L | High Ripple Current|Low ESR|Molded Case | 2 | Molded | A | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
199D475X9035C1V1E3
Cap Tant Solid 4.7uF 35V 10% (5.5 X 9.14mm) Radial 2.54mm 125°C Bulk
|
库存
107
从 $1.033 到 $1.1136
每个
|
Vishay | 固体钽电容器 | Solid | 4.7uF | 35VDC | 10% | 1.5 | 2.54 | 6 | Radial | Low Dissipation Factor|Low Leakage Current | 2 | Dipped | 5.5 X 9.14 | 9.14(Max) | 5.5(Max) | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
VJ0402A102JXACW1BC
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R
|
库存
30,000
$0.0101
每个
|
Vishay | 多层陶瓷电容器 | 0.001uF | 50VDC | 5% | Yes | Standard | Flat | Pad | 0±30ppm/°C | C0G | High Capacitance|High Frequency | 2 | 0.55 | Ceramic Chip | 0402 | 1 X 0.5 X 0.5 | 0.5 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
VJ0805A101JXACW1BC
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
库存
24,000
从 $0.0137 到 $0.0149
每个
|
Vishay | 多层陶瓷电容器 | 100pF | 50VDC | 5% | Yes | Standard | Flat | Pad | 0±30ppm/°C | C0G | High Capacitance|High Frequency | 2 | 1.35 | Ceramic Chip | 0805 | 2 X 1.25 X 0.6 | 0.6 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
T55V337M2R5C0018
Cap Tant Polymer 330uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.018 Ohm 125°C T/R
|
库存
800
从 $0.5741 到 $1.0607
每个
|
Vishay | 钽聚合物电容器 | Polymer | 330uF | 2.5VDC | 20% | 0.018 | Ultra Low | Flat | 3.22 | 82.5 | 10 | Inward L | 2 | Molded | V | 7343-20 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
BFC238330683
Cap Film 0.068uF 1000V PP 5% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
|
库存
12
从 $2.6544 到 $0.5107
每个
|
Vishay | 塑料薄膜电容器 | Pulse | 0.068uF | 1000VDC|350VAC | 5% | Plastic Rectangular Can | 22.5 | Radial | PP | 26.5 X 7 X 16.5 | 16.5(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
MKT1817310014W
Cap Film 0.01uF 100V PET 5% Radial Plastic Rectangular Can 5mm 105°C T/R
|
库存
5,000
从 $0.2199 到 $0.2257
每个
|
Vishay | 塑料薄膜电容器 | Potted | 0.01uF | 100VDC|63VAC | 5% | Plastic Rectangular Can | 5 | Radial | PET | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MAL211631479E3
Cap Aluminum Lytic 47uF 50V 20% (8.2 X 11mm) Radial 5mm 0.21A 2000h 105°C Ammo
|
库存
3,000
从 $0.5838 到 $0.6378
每个
|
Vishay | 铝电容器 | Electrolytic | 47uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.21 | 17@1Min | 5 | 0.09 | Radial | 2000 | 2 | 8.2 X 11 | 11 | 8.2 | Polar | Ammo | No | No | No | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
293D106X9035C2TE3
Cap Tant Solid 10uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125°C T/R
|
库存
2,503
$0.1933
每个
|
Vishay | 固体钽电容器 | Solid | 10uF | 35VDC | 10% | 1.6 | Standard | Flat | 0.26 | 3.5 | 6 | Inward L | Molded Case | 2 | Molded | C | 6032-28 | 6 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
VJ0805A821JXACW1BC
Cap Ceramic 820pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
库存
10,717
从 $0.008 到 $0.0252
每个
|
Vishay | 多层陶瓷电容器 | 820pF | 50VDC | 5% | Yes | Standard | Flat | Pad | C0G | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 0.85 | 0.85 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
BFC237035104
Cap Film 0.1uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 105°C Ammo Automotive AEC-Q200
|
库存
546
从 $1.2808 到 $1.3025
每个
|
Vishay | 塑料薄膜电容器 | DC Capacitor | 0.1uF | 250VDC|160VAC | 10% | Plastic Rectangular Can | 5.08 | Radial | PET | 2 | 7.2 X 6 X 11 | 11(Max) | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
VJ0603A220JXAPW1BC
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R
|
库存
45,001
$0.0017
每个
|
Vishay | 多层陶瓷电容器 | 22pF | 50VDC | 5% | Yes | Standard | Flat | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
T55Z337M004C0025
Cap Tant Polymer 330uF 4VDC Z CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.025 Ohm 105°C T/R
|
库存
296
从 $0.9799 到 $1.0632
每个
|
Vishay | 钽聚合物电容器 | Polymer | 330uF | 4VDC | 20% | 0.025 | Ultra Low | Flat | 2.73 | 132 | 10 | Inward L | 2 | Molded | Z | 7343-19 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 |