Virtium LLC 数据存储
| 型号 | 价格 | 库存 | 供应商 | 类别 | Cell Type | Capacity - (byte) | Memory Size - (B) | Maximum Read Speed - (Mbps) | Maximum Write Speed - (MBps) | Maximum Mean Time Between Failure - (h) | Style | Encryption | Protocols Supported | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Form Factor - (in) | ECC Support | Interface Transfer Rate | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VSF302CC120G-160
MO-300 SATA 6G SSD
|
|
Virtium LLC | 固态驱动器 | 120G | Solid State Drive | SATA | mSATA | 1.5Gbps|3Gbps|6Gbps | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Yes | Unknown | |||||||||||||||
| VSF302CI480G-THA 480GB mSATA (MO-300) Gen2 SATA 6.0Gbps, CE class, ITEMP |
|
Virtium LLC | 固态驱动器 | 480G | 4240 | 3040 | Solid State Drive | SATA | mSATA | 50.8 | 29.85 | 3.7 | Unknown | Unknown | Unknown | ||||||||||||||||
| VSF306CI120G-V11 High-Performance SATA-III 6Gb/s Embedded Solid-State Drive |
从 $46.50 到 $50.91
每个
|
Virtium LLC | 固态驱动器 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||
VSF202PC032G-110
Solid State Drive MO-297 SATA 32Gbyte 6Gbps 2960Mbps Read 2000000h
|
|
Virtium LLC | 固态驱动器 | 32G | 2960 | 2000000 | Solid State Drive | SATA | Slim SATA | 6Gbps | 54 | 39 | 4 | Unknown | No | Unknown | Unknown | Unknown | |||||||||||||
VSF302PC016G-110
Solid State Drive MO-300 SATA 16Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 2000000h
|
|
Virtium LLC | 固态驱动器 | 16G | 2960 | 2240 | 2000000 | Solid State Drive | SATA | mSATA | 6Gbps | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Unknown | Unknown | ||||||||||||
VSF202CC120G-150
Slim SATA 6G SSD
|
|
Virtium LLC | 固态驱动器 | 120G | Solid State Drive | SATA | Slim SATA | No | 6Gbps | 54 | 39 | 4 | Unknown | No | Unknown | Unknown | Unknown | ||||||||||||||
VSFF25XI120G-V11
2.5-Inch SATA Solid-State Drive
|
|
Virtium LLC | 固态驱动器 | pSLC NAND | 120G | 4400 | 3760 | Solid State Drive | SATA | 2.5in | 6Gbps | 100.5 | 69.85 | 7 | No | Unknown | Unknown | Unknown | |||||||||||||
VSFCS2PI016G-110
Solid State Drive SATA 16Gbyte 6Gbps 4000Mbps Read 3200Mbps Write
|
|
Virtium LLC | 固态驱动器 | MLC | 16G | 4000 | 3200 | Solid State Drive | SATA | CFast | 6Gbps | 42 | 36.4 | 3.3 | No | Unknown | Unknown | Unknown | |||||||||||||
VSF202XI120G-150
Solid State Drive MO-297 SATA 120Gbyte 6Gbps 4240Mbps Read 3680Mbps Write 5V 2000000h
|
|
Virtium LLC | 固态驱动器 | 120G | 4240 | 3680 | 2000000 | Solid State Drive | SATA | Slim SATA | No | 6Gbps | 54 | 39 | 4 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
VSFDM4CI240G-V11
M.2 Type 2242 SATA Solid-State Drive
|
|
Virtium LLC | 固态驱动器 | 3D TLC NAND | 240G | 4400 | 2360 | Solid State Drive | SATA | M.2 | 6Gbps | 42 | 22 | 3.6 | No | Unknown | Unknown | Unknown | |||||||||||||
| VSFAN8CI1920G-V11- H Solid State Drive M.2 PCIe Gen3 x 4 1920Gbyte 25600Mbps Read 20000Mbps Write 3.3V |
|
Virtium LLC | 固态驱动器 | 3D TLC NAND | 1920G | 25600 | 20000 | Solid State Drive | PCIe Gen3 x 4 | M.2 | 80 | 22 | 3.6 | No | Unknown | Unknown | Unknown | 5A992c. |