Virtium LLC 数据存储
| 型号 | 价格 | 库存 | 供应商 | 类别 | Cell Type | Memory Size - (B) | Capacity - (byte) | Maximum Write Speed - (Mbps) | Maximum Read Speed - (MBps) | Maximum Mean Time Between Failure - (h) | Style | Encryption | Protocols Supported | Interface Transfer Rate | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Form Factor - (in) | ECC Support | Interface Type | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VSFB25XI016G-150
Solid State Drive 2.5in SATA 16Gbyte 6Gbps 2400Mbps Read 1080Mbps Write 5V 2000000h
|
|
Virtium LLC | 固态驱动器 | 16G | 1080 | 2400 | 2000000 | Solid State Drive | 6Gbps | 2.5in | No | SATA | 100.5 | 69.85 | 5 | No | Unknown | Unknown | Unknown | ||||||||||||
VSF302CI120G-150
mSATA 6Gbps SSD
|
|
Virtium LLC | 固态驱动器 | 120G | 3800 | 4000 | Solid State Drive | mSATA | SATA | 50.8 | 29.85 | 3.7 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
VSFB18PI128G-110
Solid State Drive 1.8in SATA 128Gbyte 6Gbps 5V 2000000h
|
|
Virtium LLC | 固态驱动器 | 128G | 2000000 | Solid State Drive | 6Gbps | 1.8in | No | SATA | 78.25 | 54 | 5 | Unknown | No | Unknown | Unknown | Unknown | |||||||||||||
VSFB25PI064G-110
Solid State Drive 2.5in SATA 64Gbyte 6Gbps 5V 2000000h
|
|
Virtium LLC | 固态驱动器 | 64G | 2000000 | Solid State Drive | 6Gbps | 2.5in | No | SATA | 100.5 | 69.85 | 5 | No | Unknown | Unknown | Unknown | ||||||||||||||
VSFBM8XI030G-150
Solid State Drive M.2 2280 SATA 30Gbyte 6Gbps 4160Mbps Read 2080Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 30G | 2000000 | Solid State Drive | 6Gbps | M.2 | No | SATA | 80.15 | 22.15 | 3.65 | Unknown | No | Unknown | Unknown | Unknown | |||||||||||||
VSFB18PI128G-100
Solid State Drive 1.8in SATA 128Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 128G | 2240 | 2960 | 2000000 | Solid State Drive | 6Gbps | 1.8in | No | SATA | 78.25 | 54 | 5 | No | Unknown | No | Unknown | Unknown | Unknown | ||||||||||
VSF302CC060G-150
SATA 6G Solid State Drive
|
|
Virtium LLC | 固态驱动器 | 60G | 3040 | Solid State Drive | 1.5Gbps|3Gbps|6Gbps | mSATA | No | SATA | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Yes | Unknown | |||||||||||||
VSF302CC960G-160
MO-300 SATA 6G SSD
|
|
Virtium LLC | 固态驱动器 | 960G | Solid State Drive | 1.5Gbps|3Gbps|6Gbps | mSATA | SATA | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Yes | Unknown | |||||||||||||||
VSF302XI030G-150
Solid State Drive MO-300 SATA 30Gbyte 6Gbps 4160Mbps Read 2080Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 30G | 2080 | 4160 | 2000000 | Solid State Drive | 6Gbps | mSATA | No | SATA | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Yes | Unknown | |||||||||||
VSFBM8XI120G-150
Solid State Drive M.2 2280 SATA 120Gbyte 6Gbps 4240Mbps Read 3680Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 120G | 2000000 | Solid State Drive | 6Gbps | M.2 | No | SATA | 80.15 | 22.15 | 3.65 | Unknown | No | Unknown | Unknown | Unknown | |||||||||||||
VSFBM8PI256G-100
Solid State Drive M.2 SATA 256Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 256G | 2240 | 2960 | 2000000 | Solid State Drive | 6Gbps | M.2 | No | SATA | 22.15 | 80.15 | 3.65 | No | Unknown | No | Unknown | Unknown | Unknown | Yes | No | ||||||||
VSFBM8PI128G-100
Solid State Drive M.2 SATA 128Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 128G | 2240 | 2960 | 2000000 | Solid State Drive | 6Gbps | M.2 | No | SATA | 22.15 | 80.15 | 3.65 | No | Unknown | No | Unknown | Unknown | Unknown | ||||||||||
VSFBM8PC256G-100
Solid State Drive M.2 SATA 256Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 256G | 2240 | 2960 | 2000000 | Solid State Drive | 6Gbps | M.2 | No | SATA | 22.15 | 80.15 | 3.65 | No | Unknown | No | Unknown | Unknown | Unknown | ||||||||||
VSFBM4XI120G-150
Solid State Drive M.2 SATA 120Gbyte 1.5Gbps/3Gbps/6Gbps 3.3V
|
|
Virtium LLC | 固态驱动器 | 120G | Solid State Drive | 1.5Gbps|3Gbps|6Gbps | M.2 | No | SATA | 42.15 | 22.15 | 3.65 | No | Unknown | Unknown | Unknown | |||||||||||||||
VSFBM4PC016G-100
Solid State Drive M.2 SATA 16Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 16G | 2240 | 2960 | 2000000 | Solid State Drive | 6Gbps | M.2 | No | SATA | 22.15 | 42.15 | 3.65 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
VSFB25XI240G-150
Solid State Drive 2.5in SATA 240Gbyte 6Gbps 4240Mbps Read 3680Mbps Write 5V 2000000h
|
|
Virtium LLC | 固态驱动器 | 240G | 3680 | 4240 | 2000000 | Solid State Drive | 6Gbps | 2.5in | No | SATA | 100.5 | 69.85 | 5 | No | Unknown | Unknown | Unknown | ||||||||||||
VSFB25PC256G-100
Solid State Drive 2.5in SATA 256Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 5V
|
|
Virtium LLC | 固态驱动器 | 256G | 2240 | 2960 | 2000000 | Solid State Drive | 6Gbps | 2.5in | No | SATA | 100.5 | 100.5 | 7 | Unknown | No | Unknown | Unknown | Unknown | |||||||||||
VSFB18PI064G-100
Solid State Drive 1.8in SATA 64Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 64G | 2240 | 2960 | 2000000 | Solid State Drive | 6Gbps | 1.8in | No | SATA | 78.25 | 54 | 5 | No | Unknown | No | Unknown | Unknown | Unknown | ||||||||||
VSF302PC064G-100
Solid State Drive MO-300 SATA 64Gbyte 6Gbps 2960Mbps Read 2240Mbps Write 3.3V 2000000h
|
|
Virtium LLC | 固态驱动器 | 64G | 2240 | 2960 | 2000000 | Solid State Drive | 6Gbps | mSATA | No | SATA | 29.85 | 50 | 3.7 | No | Unknown | No | Unknown | Unknown | Unknown | ||||||||||
VSF302CC120G-150
Solid State Drive mSATA SATA 120Gbyte 1.5Gbps/3Gbps/6Gbps 3.3V
|
|
Virtium LLC | 固态驱动器 | 120G | Solid State Drive | 1.5Gbps|3Gbps|6Gbps | mSATA | SATA | 50 | 29.85 | 3.7 | No | Unknown | Yes | Unknown | ||||||||||||||||
VSF302XI240G-160
MO-300 SATA 6G SSD
|
|
Virtium LLC | 固态驱动器 | 240G | Solid State Drive | 1.5Gbps|3Gbps|6Gbps | mSATA | SATA | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Yes | Unknown | |||||||||||||||
VSF302CC240G-150
SATA 6G Solid State Drive
|
|
Virtium LLC | 固态驱动器 | 240G | 3040 | Solid State Drive | 1.5Gbps|3Gbps|6Gbps | mSATA | No | SATA | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Yes | Unknown | |||||||||||||
VSF302XI120G-160
MO-300 SATA 6G SSD
|
|
Virtium LLC | 固态驱动器 | 120G | Solid State Drive | 1.5Gbps|3Gbps|6Gbps | mSATA | SATA | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Yes | Unknown | |||||||||||||||
VSF302CC120G-160
MO-300 SATA 6G SSD
|
|
Virtium LLC | 固态驱动器 | 120G | Solid State Drive | 1.5Gbps|3Gbps|6Gbps | mSATA | SATA | 50 | 29.85 | 3.7 | Unknown | No | Unknown | Yes | Unknown | |||||||||||||||
| VSF302CI480G-THA 480GB mSATA (MO-300) Gen2 SATA 6.0Gbps, CE class, ITEMP |
|
Virtium LLC | 固态驱动器 | 480G | 3040 | 4240 | Solid State Drive | mSATA | SATA | 50.8 | 29.85 | 3.7 | Unknown | Unknown | Unknown |