Vicor 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PFM4414VB6M48D0TA0
AC/DC Power Supply Single-OUT 48V 400W
|
从 $654.33 到 $687.31
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | 1 | Fixed | 48 | 400 | 92 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
VI-LU3-CU-CC
AC/DC Power Supply Single-OUT 24V 200W 10-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 200 | 90 | 264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 63 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | 10 | No | No | No | No | EAR99 | No | |||||||||
VI-PULL-CUU
50 to 600 Watts Autoranging AC-DC Switchers
|
从 $1,236.15 到 $1,298.46
每个
|
Vicor | 交流至直流电源供应器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
PFM4414BB6M48D0C04
AC/DC Power Supply Single-OUT 48V 8.33A 400W 4-Pin
|
从 $665.15 到 $698.68
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 8.33 | 400 | 85 | 264 | 0.3% | 0.3% | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
PFM4414VB6M48D0TB0
Isolated AC DC Converter with PFC
|
|
Vicor | 交流至直流电源供应器 | 48 | 400 | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||
PM3-04-5835-2
AC/DC Power Supply Triple-OUT 1500W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 3 | 1500 | 85 | 264 | 100 | 380 | 0.4%(Typ) | 0.2%(Typ) | 47 to 63 | Yes | No | No | No | No | No | No | No | ||||||||||||||||
VE-PU03-EWW-01
AC/DC Power Supply Dual-OUT 5V/24V 100W 23-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 5|24 | 100 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 5%(Max)|3%(Max) | No | 23 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
VI-RU022-IUUU
AC/DC Power Supply Triple-OUT 5V/15V/15V 200W 30-Pin
|
从 $2,323.36 到 $2,440.47
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 3 | Fixed | 5|15 | 200 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 2%|0.75% | No | 30 | No | No | No | No | No | ||||||||||
PFM4414BB6M48D0TA4
AC/DC Power Supply Single-OUT 48V 400W 4-Pin
|
从 $664.80 到 $698.31
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 400 | 84 | 264 | 92 | Screw Terminal Block | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
VI-LUL-IU
AC/DC Power Supply Single-OUT 28V 200W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 28 | 200 | 90|180 | 132|264 | 4242VDC | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | No | 0.75% | No | No | No | No | No | EAR99 | No | ||||||||||||
VI-PU30-EUY
AC/DC Power Supply Dual-OUT 24V/5V 200W 23-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 24|5 | 200 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 3%(Max)|5%(Max) | No | 23 | No | No | No | No | EAR99 | No | |||||||||
| PFM4914VB6M24D0T00 AC/DC Power Supply Single-OUT 24V 16.7A 400W 4-Pin |
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 16.7 | 400 | 85 | 264 | 4242VDC | 3% | 3% | 12 | 47 to 63 | 92(Typ) | No | Screw Terminal Block | No | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
PS1-01-4809
AC/DC Power Supply Single-OUT 600W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | 600 | 85 | 264 | 100 | 300 | 0.4%(Typ) | 0.2%(Typ) | 47 to 63 | Yes | No | No | No | No | No | No | No | ||||||||||||||||
VE-RU011-IWYY-CC
AC/DC Power Supply Triple-OUT 5V/12V/12V 100W 30-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 3 | Fixed | 12|5 | 100 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75%|2% | No | 30 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
VE-PU3L-EWX
AC/DC Power Supply Dual-OUT 24V/28V 20A/15A 100W 16-Pin
|
从 $1,229.68 到 $1,291.66
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 24|28 | 20|15 | 100 | 90 | 264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Screw Terminal Block | No | 3%(Max) | No | 16 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
PFM4914BB6M24D0T04
AC/DC Power Supply Single-OUT 24V 16.7A 400W 8-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 16.7 | 400 | 85 | 264 | 4242VDC | 3% | 3% | 12 | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 8 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
VE-RUTT0-EVVU-01
Autoranging AC DC Switchers
|
|
Vicor | 交流至直流电源供应器 | 30 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
VI-MU3-EQ-CC
AC/DC Power Supply Single-OUT 24V 400W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 400 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 3%(Max) | No | No | No | No | No | EAR99 | No | ||||||||||
| PFM4914VB6M24D0TA0 AC/DC Power Supply Single-OUT 24V 16.67A 400W 4-Pin |
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | 1 | Fixed | 24 | 16.67 | 400 | 85 | 264 | 2121VDC | 3% | 3% | 12 | 47 to 63 | 91.4(Typ) | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PFM4414BB6M24D0C04
AC/DC Power Supply Single-OUT 24V 16.7A 400W 4-Pin
|
从 $671.69 到 $705.54
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 16.7 | 400 | 85 | 264 | 0.3% | 0.3% | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
VE-RU220-EUWW
AC/DC Power Supply Triple-OUT 15V/15V/5V 200W 30-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 3 | Fixed | 15|5 | 200 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 3%(Max)|5%(Max) | No | 30 | No | No | No | No | Yes | Yes | |||||||||
VI-RUT22-IVVY
Autoranging AC DC Switchers
|
|
Vicor | 交流至直流电源供应器 | 30 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
VI-MUL-EQ-CC
AC/DC Power Supply Single-OUT 28V 400W 16-Pin
|
从 $1,275.71 到 $1,340.02
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 28 | 400 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 3%(Max) | No | 16 | No | No | No | No | EAR99 | No | |||||||||
PFM4914BB6M48D0T04
AC/DC Power Supply Single-OUT 48V 8.33A 400W 8-Pin
|
从 $690.30 到 $725.10
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 48 | 8.33 | 400 | 85 | 264 | 4242VDC | 3% | 3% | 12 | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 8 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
PS1-01-13045
AC/DC Power Supply Single-OUT 600W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | 600 | 85 | 264 | 100 | 300 | 0.4%(Typ) | 0.2%(Typ) | 47 to 63 | Yes | No | No | No | No | No | No | No |