Vicor 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PFM4414BB6M48D0TA8
AC/DC Power Supply Single-OUT 48V 400W 4-Pin
|
从 $652.40 到 $685.28
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 400 | 84 | 264 | 92 | Screw Terminal Block | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
PS1-01-13222-MI
AC/DC Power Supply Single-OUT 600W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | 600 | 85 | 264 | 100 | 300 | 0.4%(Typ) | 0.2%(Typ) | 47 to 63 | Yes | No | No | No | No | No | No | No | ||||||||||||||||
PFM4914BB6M48D0TA8
AC/DC Power Supply Single-OUT 48V 8.33A 400W 4-Pin
|
从 $605.85 到 $656.58
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | 1 | Fixed | 48 | 8.33 | 400 | 85 | 264 | 2121VDC | 3% | 3% | 12 | 47 to 63 | 92.5(Typ) | No | 200mV | 4 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
PFM4914BB6M24D0CA4
Isolated AC DC Converter with PFC
|
|
Vicor | 交流至直流电源供应器 | 24 | 400 | 4 | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||
PM5-50-568-2
AC/DC Power Supply Quint-OUT 1500W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 5 | 1500 | 85 | 264 | 100 | 380 | 0.4%(Typ) | 0.2%(Typ) | 47 to 63 | Yes | No | No | No | No | No | No | No | ||||||||||||||||
PFM4414BB6M48D0CA8
AC/DC Power Supply Single-OUT 48V 8.33A 400W 4-Pin
|
从 $666.58 到 $700.17
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | 1 | Fixed | 48 | 8.33 | 400 | 85 | 264 | 2121VDC | 3% | 3% | 12 | 47 to 63 | 92.4(Typ) | No | 4 | No | No | No | EAR99 | Yes | Yes | |||||||||||||
VI-MU1-IQ-CC
AC/DC Power Supply Single-OUT 12V 400W 16-Pin
|
从 $1,529.95 到 $1,607.07
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 12 | 400 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | 16 | No | No | No | No | EAR99 | No | |||||||||
VE-RU2LX-EWUW
AC/DC Power Supply Triple-OUT 15V/28V/5.2V 200W 30-Pin
|
从 $1,619.52 到 $1,701.16
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 3 | Fixed | 15|28|5.2 | 200 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 3%(Max) | No | 30 | No | No | No | No | Yes | Yes | |||||||||
| PFM4914VB6M48D0TA0 Isolated AC DC Converter with PFC |
|
Vicor | 交流至直流电源供应器 | 48 | 400 | 4 | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||
PFM4414VB6M48D0TB0
Isolated AC DC Converter with PFC
|
|
Vicor | 交流至直流电源供应器 | 48 | 400 | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||
FE175D480T033FP-00
AC/DC Power Supply Single-OUT 48V 6.9A 330W
|
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | 1 | Fixed | 48 | 6.9 | 330 | 85 | 264 | 3000Vrms | 1% | 1% | 12 | 47 to 63 | 94 | No | No | No | No | No | No | EAR99 | No | |||||||||||||
| PFM4914VB6M24D0C00 AC/DC Power Supply Single-OUT 24V 16.7A 400W 4-Pin |
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 16.7 | 400 | 85 | 264 | 4242VDC | 3% | 3% | 12 | 47 to 63 | 92(Typ) | No | Screw Terminal Block | No | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
| PFM4914VB6M48D0CA0 AC/DC Power Supply Single-OUT 48V 8.3A 400W 4-Pin |
从 $690.89 到 $725.71
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | 1 | Fixed | 48 | 8.3 | 400 | 85 | 264 | 2121VDC | 3% | 3% | 12 | 47 to 63 | 92.5(Typ) | No | 200mV | 4 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
PFM4414VB6M48D0C00
AC/DC Power Supply Single-OUT 48V 8.33A 400W 4-Pin
|
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 8.33 | 400 | 85 | 264 | 0.3% | 0.3% | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
VI-LU4-CV
AC/DC Power Supply Single-OUT 48V 150W 16-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 48 | 150 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 63 | 1 | 90(Typ) | No | Screw Terminal Block | No | 0.75% | No | 16 | No | No | No | No | No | EAR99 | No | ||||||||
PFM4414BB6M48D0TB8
Isolated AC DC Converter with PFC
|
|
Vicor | 交流至直流电源供应器 | 48 | 400 | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||
VI-MU3-IQ-CC
AC/DC Power Supply Single-OUT 24V 400W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 400 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | No | No | No | No | EAR99 | No | ||||||||||
VI-LU3-CU-CC
AC/DC Power Supply Single-OUT 24V 200W 10-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 200 | 90 | 264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 63 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | 10 | No | No | No | No | EAR99 | No | |||||||||
VI-PULL-CUU
50 to 600 Watts Autoranging AC-DC Switchers
|
从 $1,236.15 到 $1,298.46
每个
|
Vicor | 交流至直流电源供应器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| PFM175D480T330B00 Isolated AC-DC Converter With Pfc |
从 $146.05 到 $158.28
每个
|
Vicor | 交流至直流电源供应器 | Unknown | Unknown | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||
PFM4914BB6M24D0T08
AC/DC Power Supply Single-OUT 24V 16.7A 400W 8-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 16.7 | 400 | 85 | 264 | 4242VDC | 3% | 3% | 12 | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 8 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
PFM4914BB6M24D0TA4
Isolated AC DC Converter with PFC
|
|
Vicor | 交流至直流电源供应器 | 24 | 400 | 4 | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||
VE-PU03-EWW-01
AC/DC Power Supply Dual-OUT 5V/24V 100W 23-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 5|24 | 100 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 5%(Max)|3%(Max) | No | 23 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
PFM4414BB6M48D0C04
AC/DC Power Supply Single-OUT 48V 8.33A 400W 4-Pin
|
从 $665.15 到 $698.68
每个
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 8.33 | 400 | 85 | 264 | 0.3% | 0.3% | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
PM3-04-5835-2
AC/DC Power Supply Triple-OUT 1500W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 3 | 1500 | 85 | 264 | 100 | 380 | 0.4%(Typ) | 0.2%(Typ) | 47 to 63 | Yes | No | No | No | No | No | No | No |