Vicor Capacitors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Voltage | Tolerance | Construction | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Number of Terminals | Suppression Class | Size - (mm) | Product Height - (mm) | Polarity | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 00770 AC-PAPER - CAPACITOR 1500PF , 250 VAC WITH -40 DEGREE C TO 100 DEGREE C TEMPERATURE RANGE |
|
Vicor | 其他电容器 | No | No | No | No | EAR99 | No | ||||||||||||||||
| HUB820-P Aluminum Electrolytic Capacitor |
|
Vicor | 铝电容器 | 89.38 | No | No | No | No | No | EAR99 | No | ||||||||||||||
| 01000 Cap Film Suppression Y 0.0047uF 250VAC 20% (13.6 X 5.11 X 10.52mm) Radial 10.21mm 100°C |
从 $2.221 到 $2.407
每个
|
Vicor | 塑料薄膜电容器 | Suppression | 0.0047uF | 250VAC | 20% | 10.21 | Radial | Y | 13.6 X 5.11 X 10.52 | 10.52(Max) | Non Polar | Unknown | No | No | No | No | No | EAR99 | No | ||||
| 25283 Cap 0.0047uF 250VAC 20% Pad SMD 100°C |
从 $3.775 到 $4.091
每个
|
Vicor | 其他电容器 | 0.0047uF | 250VAC | 20% | Flat | 1.3 | Pad | 2 | 12.7 X 11.5 X 6.5 | 6.5(Max) | Polar | No | No | No | No | No | EAR99 | No |