Variscite 评估、开发板和套件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SATA | SPI | UART | ADC | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Wi-Fi Location | Daughter Cards | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| VAR-DVK-MX6_V2_LO VAR-MX6Custom Board |
|
Variscite | 嵌入式系统开发板和套件 | Evaluation Kit | VAR-SOM-MX6 | System on Module - SOM | 1GB | 512MB/8GB | eMMC Flash/NAND Flash | 3 | 1 | 1 | 1 | 2 | HDMI/LVDS | LCD | SD/SIM | Yes | Yes | Yes | No | No | No | EAR99 | No | |||||||||||||
VAR-DVK-6UL_LO
DART-6UL_Y2_900C_512R_05N_AC_EC_WB_CT System on Module - SOM Development Kit 900MHz CPU 512MB RAM 512MB NAND Flash Linux
|
|
Variscite | 嵌入式系统开发板和套件 | Development Kit | DART-6UL_Y2_900C_512R_05N_AC_EC_WB_CT | System on Module - SOM | 512MB | 512MB | NAND Flash | 3 | 3 | LVDS | LCD | micro SD | No | Yes | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
VAR-DVK-AM43_W_LO
VAR-SOM-AM43 System on Module - SOM Development Kit 1000MHz CPU 1GB RAM 512MB/8GB eMMC Flash/NAND Flash Linux
|
|
Variscite | 嵌入式系统开发板和套件 | Development Kit | VAR-SOM-AM43 | System on Module - SOM | 1GB | 512MB/8GB | eMMC Flash/NAND Flash | 4 | 1 | 2 | 1 | 1 | 2 | 2 | 1 | LVDS | LCD | micro SD | No | Yes | Yes | No | No | No | No | 5A992.c | No |