CHEMI-CON Circuit Protection
| 型号 | 价格 | 库存 | 供应商 | 类别 | Technology | Varistor Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Product Height - (mm) | Capacitance Value | Wire Form | Packaging | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TND14V-471KB00AAA0
Var MOV 300VAC/385VDC 6000A 470V Thru-Hole Radial Bulk
|
从 $0.3358 到 $0.4253
每个
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 470 | 6000 | 775 | 50 | 6.2 | 18.5 | 420 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND14V-121KB00AAA0
Var MOV 75VAC/100VDC 6000A 120V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 120 | 6000 | 200 | 50 | 4.9 | 18.5 | 2500 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND07V-820KB00AAA0
Var MOV 50VAC/65VDC 1750A 82V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 82 | 1750 | 135 | 10 | 4.1 | 11.5 | 800 | Straight | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND20V-681KB00AAA0
Var MOV 420VAC/560VDC 7500A 680V Thru-Hole Radial Bulk
|
从 $0.7014 到 $1.0376
每个
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 680 | 7500 | 1120 | 100 | 7.8 | 25.5 | 830 | Straight | Bulk | Through Hole | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND20V-112KB00AAA0
Var MOV 680VAC/895VDC 7500A 1100V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 1100 | 7500 | 1815 | 100 | 10.1 | 25.5 | 510 | Straight | Bulk | Through Hole | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND12V-471KB00AAA0
Var MOV 300VAC/385VDC 4200A 470V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 470 | 4200 | 775 | 25 | 6.2 | 17 | 345 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND20V-271KB00AAA0
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
|
从 $0.6867 到 $0.9222
每个
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 270 | 10000 | 455 | 100 | 5.6 | 24.5 | 2000 | Straight | Bulk | Through Hole | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND20V-331KB00AAA0
Var MOV 210VAC/270VDC 10000A 330V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 330 | 10000 | 545 | 100 | 5.9 | 24.5 | 1700 | Straight | Bulk | Through Hole | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND05V-271KB00AAA0
Var MOV 175VAC/225VDC 800A 270V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 270 | 800 | 475 | 5 | 4.8 | 10 | 90 | Straight | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND10V-681KB00AAA0
Var MOV 420VAC/560VDC 3500A 680V Thru-Hole Radial Bulk
|
从 $0.2073 到 $0.2681
每个
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 680 | 3500 | 1120 | 25 | 7.4 | 15.5 | 165 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND07V-431KTFAAAA1
Var MOV 275VAC/350VDC 1750A 430V Thru-Hole Radial T/R
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 430 | 1750 | 710 | 10 | 11.5 | 130 | Straight | Tape and Reel | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
TND10V-431KB00AAA0
Var MOV 275VAC/350VDC 3500A 430V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 430 | 3500 | 710 | 25 | 6 | 14.5 | 240 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
TND15G-241KB00AAA0
Var MOV 150VAC/200VDC 4500A 240V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 240 | 4500 | 390 | 50 | 5 | 19 | 740 | Straight | Bulk | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | No | |||||
TND12H-270KB00AAA0
Var MOV 15VAC/19VDC 27V Thru-Hole Radial Bulk
|
从 $0.4054 到 $0.5779
每个
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 27 | 53 | 5 | 5 | 17 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
TND14V-112KB00AAA0
Var MOV 680VAC/895VDC 5000A 1100V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 1100 | 5000 | 1815 | 50 | 9.7 | 19 | 190 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND10V-390KB00AAA0
Var MOV 25VAC/30VDC 1000A 39V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 39 | 1000 | 77 | 5 | 4.9 | 14.5 | 4500 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND10V-471KB00AAA0
Var MOV 300VAC/385VDC 3500A 470V Thru-Hole Radial Bulk
|
从 $0.1918 到 $0.2481
每个
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 470 | 3500 | 775 | 25 | 6.2 | 14.5 | 220 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND07V-470KB00AAA0
Var MOV 30VAC/37VDC 500A 47V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 47 | 500 | 93 | 2.5 | 4.9 | 11.5 | 1900 | Straight | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND10V-241KB00AAA0
Var MOV 150VAC/200VDC 3500A 240V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 240 | 3500 | 395 | 25 | 5 | 14.5 | 400 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND10V-121KB00AAA0
Var MOV 75VAC/100VDC 3500A 120V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 120 | 3500 | 200 | 25 | 4.9 | 14.5 | 1400 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND20V-471KB00AAA0
Var MOV 300VAC/385VDC 10000A 470V Thru-Hole Radial Bulk
|
从 $0.6662 到 $0.8703
每个
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 470 | 10000 | 775 | 100 | 6.6 | 24.5 | 1200 | Straight | Bulk | Through Hole | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
TND07V-330KB00AAA0
Var MOV 20VAC/26VDC 500A 33V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 33 | 500 | 65 | 2.5 | 4.9 | 11.5 | 2300 | Straight | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND07V-471KB00AAA0
Var MOV 300VAC/385VDC 1750A 470V Thru-Hole Radial Bulk
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 470 | 1750 | 775 | 10 | 5.8 | 11.5 | 120 | Straight | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
TND10SV471KTLBPAA0
Var MOV 300VAC/385VDC 3500A 470V Thru-Hole Radial Taping Automotive AEC-Q200
|
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 470 | 3500 | 775 | 25 | 6.7 | 20 | 220 | Straight | Taping | Through Hole | 7.5 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
TND14V-681KB00AAA0
Var MOV 420VAC/560VDC 5000A 680V Thru-Hole Radial Bulk
|
从 $0.3652 到 $0.4724
每个
|
United Chemi Con | 压敏变阻器 | Metal Oxide | 680 | 5000 | 1120 | 50 | 7.4 | 19 | 310 | Straight | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No |