Union Semiconductor Regulators and Controllers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UM1750S-00
LDO Regulator Pos 1V to 5V 0.35A 5-Pin SOT-23 T/R
|
|
Union Semiconductor | Linear Regulators | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||
UM1550S-18
LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23 T/R
|
|
Union Semiconductor | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 1.8 | 0.3(Min) | 1.8 | 8 | 0.33@200mA | 0.3%/V | 0.6% | 400 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No |