Ultravolt / Advanced Energy 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Line Regulation | Load Regulation | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADN20-24-1PM-C
AC/DC Power Supply Single-OUT 24V 20A 480W
|
库存
1
$254.02
每个
|
Ultravolt / Advanced Energy | 交流至直流电源供应器 | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 20 | 480 | 85 | 264 | 90 | 375 | 0.5% | 0.5% | 47 to 67|400 | ±1 | 90(Typ) | No | Screw Terminal Block | Yes | 100mV(Max) | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |
ADN40-24-1PM-C
AC/DC Power Supply Single-OUT 24V 40A 960W
|
从 $452.66 到 $565.56
每个
|
Ultravolt / Advanced Energy | 交流至直流电源供应器 | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 40 | 960 | 100 | 240 | 90 | 375 | 0.5% | 0.5% | 47 to 67|400 | 90(Typ) | No | Screw Terminal Block | Yes | 50mV(Max) | No | Unknown | Unknown | Unknown | No |