TT Electronics / Optek Technology 固态继电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OSSRD0002A
Solid State Relay 12mA 32V DC-IN 15A 250V AC-OUT 4-Pin
|
|
Optek Technology | 固态继电器 | DC | 32 | 12 | 250 | 15 | Triac | AC | 4000(RMS) | 1 Form A | 4 | No | No | No | No | No | EAR99 | No | |||
OSSRD0003A
Solid State Relay 12mA 32V DC-IN 25A 250V AC-OUT 4-Pin
|
|
Optek Technology | 固态继电器 | DC | 32 | 12 | 250 | 25 | Triac | AC | 4000(RMS) | 1 Form A | 4 | No | No | No | No | No | EAR99 | No |