TT Electronics / IRC 可变电阻器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
|
从 $0.9997 到 $1.0111
每个
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 500 | 10% | Cermet | ±100 | Lin | Pin | 1.78 | 12(Elec) | 1 | 6.35 | 7.88 | 4.19 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||
68WFR20KTR
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole T/R
|
从 $0.8665 到 $0.9256
每个
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 20K | 10% | Cermet | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.05 | 6.22 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||
23AR5KLFTR
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R
|
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 5K | 20% | Cermet | ±100 | Lin | J-Hook | 2.6 | 1(Elec)|1(Mech) | 1 | 5 | 2.8 | 5.2 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | |||||
23AR100LFTR
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R
|
从 $0.6793 到 $0.7227
每个
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 100 | 20% | Cermet | ±250 | Lin | J-Hook | 2.6 | 1(Elec)|1(Mech) | 1 | 5 | 2.8 | 5.2 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | |||||
64WR1MEGLF
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
|
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 1M | 10% | Cermet | ±100 | Lin | Pin | 1.78 | 12(Elec) | 1 | 6.35 | 7.88 | 4.19 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||
64WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
|
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 10K | 10% | Cermet | ±100 | Lin | Pin | 1.78 | 12(Elec) | 1 | Square | 6.35 | 7.88 | 4.19 | Tube | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
P091S-FC20BR10K
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (33.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray
|
从 $0.9598 到 $1.0253
每个
|
IRC | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | 20% | Conductive Plastic | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 33.3 | 11.35 | 9.5 | Box|Tray | No | No | No | No | No | EAR99 | No | |||||||
68WR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
|
从 $0.7953 到 $0.8058
每个
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 50K | 10% | Cermet | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.05 | 6.22 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||
67YR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
|
从 $0.7399 到 $0.7686
每个
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 20K | 10% | Cermet | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.98 | 4.95 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||
67ZR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
|
从 $0.7998 到 $0.8131
每个
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 50K | 10% | Cermet | ±100 | Long Life | Lin | Pin | 2.29 | 20(Elec) | 1 | Square | 11.11 | 10.4 | 4.95 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||
67WR5KLF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
|
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 5K | 10% | Cermet | ±100 | Long Life | Lin | Pin | 2.29 | 20(Elec) | 1 | Square | 9.53 | 11.98 | 4.95 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
67WR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
|
|
IRC | 电阻微调器、电位计及变阻器 | Trimmer | 2K | 10% | Cermet | ±100 | Long Life | Lin | Pin | 2.29 | 20(Elec) | 1 | Square | 9.53 | 11.98 | 4.95 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |