TT Electronics / IRC 光电元件
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Phototransistor Type | Photodiode Type | Lens Shape Type | Gap Width - (mm) | Slit Width - (mm) | Photodiode Material | Number of Channels per Chip | Polarity | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Half Intensity Angle Degrees - (°) | Viewing Orientation | Output Device | Peak Wavelength - (nm) | Maximum Forward Current - (mA) | Maximum Dark Current - (nA) | Maximum Forward Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Light Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Collector Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Emitter Saturation Voltage - (V) | Fabrication Technology | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OPB804
Photointerrupter Transmissive 3.9mm Phototransistor 4-Pin
|
从 $1.269 到 $1.389
每个
|
IRC | 光电断路器 | Transmissive | 3.9 | 1 | Phototransistor | 935 | 50 | 2 | 100 | 30 | 30 | Bag | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
OP804TXV
No Phototransistor Chip Silicon 3-Pin TO-18 Bag
|
|
IRC | 光电晶体管 | Chip | Phototransistor | Domed | 1 | NPN | 10000 | 10000 | 12 | Top View | 100 | 8000 | 250 | 0.4 | NPN Transistor | Bag | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | ||||||||||||||
OP999
Photodiode PIN Chip 850nm 2-Pin T-1 3/4
|
从 $0.7068 到 $0.766
每个
|
IRC | 光二极管 | Chip | PIN | AlGaAs|Si | Forward | 5(Typ) | 5(Typ) | 850 | 60 | 1.2 | 15 | 100 | Bag | 2 | T-1 3/4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
OPB972P51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag
|
|
IRC | 光电断路器 | Transmissive | 3.18 | 1.27 | 1 | 70(Typ) | 70(Typ) | Photologic, Totem Pole, Inverter | 890 | 40 | 2 | 300 | Bag | 5 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No |