TT Electronics / IRC Magnetics
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Inductance - (H) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM66-302R7LFTR7
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz 1.6A 0.0433Ohm DCR T/R
|
从 $0.3921 到 $0.4249
每个
|
IRC | 表面贴装电感器 | Power | Wirewound | Shielded | 2.7u | 20% | 1.6 | 1.6 | 100K | 0.0433 | 2 | 5.2 | 5.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No |