TT Electronics / BI Technologies Resistor Networks and Arrays
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Resistors | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Circuit Designator | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BCN164AB182J7S
Res Thick Film Array 1.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
从 $0.0221 到 $0.0241
每个
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 1.8K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BCN164AB621J7S
Res Thick Film Array 620 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 620 | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BCN164A1002F7S
Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
|
从 $0.0221 到 $0.0241
每个
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 10K | 1% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | No | No | No | No | EAR99 | No | ||||||||
664A1002ALF7
Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD T/R
|
|
BI Technologies | 网络及阵列电阻器 | Network | 4 | 10K | 0.1% | Thin Film | ISOL | Molded | Gull Wing | 1.27 | Rectangular | SOIC | 4.98 | 1.73 | 6.07 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
BCN104AB103J7S
Thick Film Chip Arrays Automotive AEC-Q200
|
从 $0.0252 到 $0.0276
每个
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 5% | Thick Film | ISOL | Convex | Rectangular | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
BCN168RB684J7
Res Thick Film Array 680K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
|
|
BI Technologies | 网络及阵列电阻器 | Array | 8 | 680K | 5% | Thick Film | BUS | Convex | 0.64 | Rectangular | 1206(8 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
BCN164AB104J7
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
|
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 100K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB332J7S
Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
从 $0.0221 到 $0.0241
每个
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 3.3K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BCN164AB512J7
Res Thick Film Array 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 5.1K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164AB1003F7S
Res Thick Film Array 100K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
从 $0.0316 到 $0.0345
每个
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 100K | 1% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BCN164AB4702F7
Res Thick Film Array 47K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
从 $0.0158 到 $0.0172
每个
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 47K | 1% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BCN164A223J7
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
|
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 22K | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
BCN164A681J7
Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
|
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 680 | 5% | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
BCN164ABJP7
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 0 | Thick Film | ISOL | Convex | 0.8 | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
BCN168RB473J7
Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
|
|
BI Technologies | 网络及阵列电阻器 | Array | 8 | 47K | 5% | Thick Film | BUS | Convex | 0.64 | Rectangular | 1206(8 X 0603) | 3.2 | 0.5 | 1.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
L091S471LF
Res Thick Film NET 470 Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
|
|
BI Technologies | 网络及阵列电阻器 | Network | 8 | 470 | 2% | Thick Film | BUS | Conformal Coated | Pin | 2.54 | Single Line | SIP | 22.86 | 5.08 | 2.5 | Bulk | No | No | No | No | No | EAR99 | No | |||||
BCN104AB330J7
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
|
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 33 | 5% | Thick Film | ISOL | Convex | 0.5 | Rectangular | 0804(4 X 0402) | 2 | 0.45 | 1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |