TT Electronics / BI Technologies Resistors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Resistor Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Associated Resistor Family | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38PLABR1KLF10
Res Carbon Film Trimmer 1K Ohm 10% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 11.8mm) Pin Thru-Hole Bulk
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 1K | Carbon Film | 11.8 | ±500 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 10.3 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
67ZR200LFTB
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Tube
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 200 | Cermet | 4.95 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 11.11 | 10.4 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
23BR200KLFTR
Res Cermet Trimmer 200K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 200K | Cermet | 6.5 | ±100 | Lin | Gull Wing | 2.6 | 1(Elec)|1(Mech) | 1 | 5 | 2.8 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
7286R100KL.25
Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
|
从 $21.50 到 $22.76
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Potentiometer | 5% | 100K | Wirewound | 22.23 | ±20 | Lin | Turret | 6.35 | 10(Elec)|10(Mech) | 1 | 39.67 | 26.99 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
36WR100LF
Res Cermet Trimmer 100 Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 3.4mm (6.8 X 6.2 X 8.4mm) Pin Thru-Hole Bulk
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 100 | Cermet | 6.2 | ±250 | Lin | Pin | 3.4 | 1(Elec)|1(Mech) | 1 | 6.8 | 8.4 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
PS20-10PD1BR10K
Res POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 11.5mm) Pin Thru-Hole Box/Tray
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Potentiometer | 20% | 10K | 9 | Lin | Pin | 1 | 35 | 11.5 | Box|Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
L061S472LF
Res Thick Film NET 4.7K Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
|
|
BI Technologies | 网络及阵列电阻器 | Network | 5 | 2% | 4.7K | Thick Film | 2.5 | ±100 | BUS | Pin | 2.54 | Conformal Coated | SIP | Single Line | 15.24 | 5.08 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
78LBWR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turns (40.49 X 7.93 X 11.1mm) Lead Wire Panel Mount Box
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 10K | Cermet | 7.93 | ±100 | Lin | Lead Wire | 22(Elec) | 1 | 40.49 | 11.1 | Box | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
| CR50KL.5 Precision Potentiometer |
|
BI Technologies | 电阻微调器、电位计及变阻器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
36PR20KLF
Res Cermet Trimmer 20K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 3.4mm (8.2 X 6.8 X 7.9mm) Pin Thru-Hole Bulk
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 20K | Cermet | 6.8 | ±250 | Lin | Pin | 3.4 | 1(Elec)|1(Mech) | 1 | 8.2 | 7.9 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
68WR500KLF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box
|
从 $0.9198 到 $0.9464
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 500K | Cermet | 6.22 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.05 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
44JR500LFT7
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R
|
从 $2.708 到 $3.065
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 500 | Cermet | 5.03 | ±100 | Lin | J-Hook | 1.42 | 9(Elec) | 1 | 4.83 | 3.73 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
72PR2KLFTB
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Tube
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 2K | Cermet | 9.53 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 4.75 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
67WFR200KLFTR
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole T/R
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 200K | Cermet | 4.95 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.98 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
38WLBBR10KLF30
Res Carbon Film Trimmer 10K Ohm 30% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.15mm) Pin Thru-Hole Bulk
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 30% | 10K | Carbon Film | ±500 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 10.3 | 12.15 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BCN164AB330J7S
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
从 $0.03 到 $0.0327
每个
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 5% | 33 | Thick Film | 1.6 | ±200 | ISOL | Convex | 0.8 | 1206(4 X 0603) | Rectangular | 3.2 | 0.5 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
72XR250KLFTB
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Tube
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 250K | Cermet | 4.75 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 9.8 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
89XR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 1K | Cermet | 4.83 | ±100 | Lin | Pin | 2.36 | 20(Elec) | 1 | 20.57 | 6.35 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
72XLR10KLFTB
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Tube
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 10K | Cermet | 4.75 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 9.8 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
67YR10LF
Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
|
从 $0.926 到 $0.9353
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 10 | Cermet | 4.95 | ±250 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.98 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
45JR5KLFT7
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 15(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 5K | Cermet | 5.03 | ±100 | Lin | J-Hook | 1.42 | 15(Elec) | 1 | 4.83 | 3.73 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
84PR25KLFTR
Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
|
从 $2.142 到 $2.164
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 25K | Cermet | ±100 | Lin | Gull Wing | 1.78 | 12(Elec) | 1 | 6.35 | 5.33 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
P260P-D1BS3CA50K
Res Conductive Plastic POT 50K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (31.2 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole Box/Tray
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 50K | Conductive Plastic | 12.7 | Log | Pin | 6.35 | 1(Elec)|1(Mech) | 1 | 31.2 | 13.3 | Box|Tray | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
43WR20LFTR
Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (4.1 X 3.18 X 4.37mm) J-Hook SMD T/R
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 20 | Cermet | 3.18 | ±100 | Lin | J-Hook | 11(Elec) | 1 | 4.1 | 4.37 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BCN164AB1001F7
Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 1% | 1K | Thick Film | 1.6 | ±200 | ISOL | Convex | 0.8 | 1206(4 X 0603) | Rectangular | 3.2 | 0.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |