TT Electronics / BI Technologies Resistors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Resistor Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Associated Resistor Family | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7216R10KL.25
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (57.64 X 22.23 X 26.99mm) Turret Panel Mount Box
|
从 $186.71 到 $192.44
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Potentiometer | 3% | 10K | Wirewound | 22.23 | 130 | Lin | Turret | 6.35 | 10(Elec)|10(Mech) | 1 | 57.64 | 26.99 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
P090S-04T20AR10K
Res Conductive Plastic POT 10K Ohm 20% 0.03W 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.5 X 23mm) Pin Bracket Mount/Through Hole Box/Tray
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Potentiometer | 20% | 10K | Conductive Plastic | 12.5 | Log | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.4 | 23 | Box|Tray | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
66XR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box
|
从 $2.079 到 $2.10
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 200K | Cermet | 5.08 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 11.1 | 10.41 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
72XLR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
|
从 $1.0512 到 $1.0618
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 100K | Cermet | 4.75 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 9.8 | Box | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
89PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 20(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
|
从 $0.7598 到 $0.7998
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 10K | Cermet | 4.83 | ±100 | Lin | Pin | 2.36 | 20(Elec) | 1 | 20.57 | 6.35 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
72XTR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 8.38mm (9.53 X 10.41 X 9.53mm) Pin Thru-Hole Box
|
从 $1.512 到 $1.64
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 10K | Cermet | 10.41 | ±100 | Lin | Pin | 8.38 | 1(Elec)|1(Mech) | 1 | 9.53 | 9.53 | Box | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
72XLR10LF
Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 10 | Cermet | 4.75 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 9.8 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
22AR50LFTR
Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.5 X 2.21mm) J-Hook SMD T/R
|
从 $1.2212 到 $1.2335
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 50 | Cermet | 3.5 | ±150 | Lin | J-Hook | 1.93 | 1(Elec)|1(Mech) | 1 | 3.2 | 2.21 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
25SR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 4.83 X 6.86mm) Pin Thru-Hole Tube
|
从 $0.9215 到 $0.9366
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 500 | Cermet | 4.83 | ±100 | Lin | Pin | 2.77 | 1(Elec)|1(Mech) | 1 | 6.86 | 6.86 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BCN164AB330J7S
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
从 $0.03 到 $0.0327
每个
|
BI Technologies | 网络及阵列电阻器 | Array | 4 | 5% | 33 | Thick Film | 1.6 | ±200 | ISOL | Convex | 0.8 | 1206(4 X 0603) | Rectangular | 3.2 | 0.5 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
P160KNP-0EC15A1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount Box/Tray
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Potentiometer | 20% | 1M | Conductive Plastic | 17 | Log | Solder Lug | 6 | 1(Elec)|1(Mech) | 1 | 24.5 | 21.5 | Box|Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
68PR50LF
Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 9.53 X 6.22mm) Pin Thru-Hole Box
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 50 | Cermet | 9.53 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 6.22 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
P260P-D1AS1CB10K
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (23.2 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole Box/Tray
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Potentiometer | 10% | 10K | Conductive Plastic | 12.7 | Lin | Pin | 3.2 | 1(Elec)|1(Mech) | 1 | 23.2 | 13.3 | Box|Tray | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
67YR50K
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
|
从 $0.8124 到 $0.8893
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 50K | Cermet | 4.95 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.98 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
89XR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
|
从 $1.5149 到 $1.5302
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 100K | Cermet | 4.83 | ±100 | Lin | Pin | 2.36 | 20(Elec) | 1 | 20.57 | 6.35 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
72PR500KLF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
|
从 $0.8398 到 $0.8665
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 500K | Cermet | 9.53 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 4.75 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
P170NP1-FD15AR100K
Res POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Pin Panel Mount/Bracket Mount Box/Tray
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Potentiometer | 20% | 100K | Log | Pin | 6 | 1(Elec)|1(Mech) | 1 | Box|Tray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
67YR2MEGLFTB
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
|
从 $0.9893 到 $0.9993
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 2M | Cermet | 4.95 | ±100 | Lin | Pin | 2.29 | 20(Elec) | 1 | 9.53 | 11.98 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
91BR2MEGLF
Res Cermet Trimmer 2M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.78 X 7.11mm) Pin Thru-Hole Bulk
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 2M | Cermet | 9.78 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 7.11 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
89PR200KLFTB
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
|
从 $1.0048 到 $1.0149
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 200K | Cermet | 4.83 | ±100 | Lin | Pin | 2.36 | 20(Elec) | 1 | 20.57 | 6.35 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
36PR5KLF
Res Cermet Trimmer 5K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 3.4mm (8.2 X 6.8 X 7.9mm) Pin Thru-Hole Bulk
|
从 $0.341 到 $0.3695
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 5K | Cermet | 6.8 | ±250 | Lin | Pin | 3.4 | 1(Elec)|1(Mech) | 1 | 8.2 | 7.9 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
36PR100KLF
Res Cermet Trimmer 100K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 3.4mm (8.2 X 6.8 X 7.9mm) Pin Thru-Hole Bulk
|
$0.3199
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 100K | Cermet | 6.8 | ±250 | Lin | Pin | 3.4 | 1(Elec)|1(Mech) | 1 | 8.2 | 7.9 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
64PR500KLF
Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.45mm) Pin Thru-Hole Tube
|
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 500K | Cermet | 7.37 | ±100 | Lin | Pin | 1.78 | 12(Elec) | 1 | 6.35 | 4.45 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
91AR250KLF
Res Cermet Trimmer 250K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Bulk
|
从 $1.0357 到 $1.0462
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 20% | 250K | Cermet | 9.78 | ±100 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 9.53 | 5.08 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
78PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turns 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
|
从 $3.275 到 $3.308
每个
|
BI Technologies | 电阻微调器、电位计及变阻器 | Trimmer | 10% | 10K | Cermet | 4.95 | ±100 | Lin | Pin | 2.79 | 22(Elec) | 1 | 33.53 | 8.13 | Box | No | No | No | No | No | EAR99 | Yes | Yes |