Triad Magnetics 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Packaging | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AWSP60-12
AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin Carton
|
从 $35.80 到 $38.80
每个
|
Triad Magnetics | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 12 | 5 | 60 | 85 | 264 | 3000VAC | 0.5% | 0.5% | 1.3 | 47 to 63 | 78 | No | Screw Terminal Block | No | 100mV | No | Carton | 7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||
ALS75-3.3
AC/DC Power Supply Single-OUT 3.3V 12A 40W 8-Pin Carton
|
从 $28.69 到 $31.09
每个
|
Triad Magnetics | 交流至直流电源供应器 | Switching | Open Frame | AC/DC | 1 | Fixed | 3.3 | 12 | 40 | 90 | 260 | 120 | 370 | 3000VAC | 1% | 2% | 1.8 | 47 to 63 | ±10 | 70(Typ) | No | Pin Terminal Block | No | 100mV | No | Carton | 8 | No | No | Unknown | Unknown | EAR99 | No | No |