Triad Magnetics 电感器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FIT80-3
Inductor High Frequency Toroid 80.75uH/42uH 10% 10KHz 5.7A 0.0448Ohm DCR RDL Carton
|
从 $2.313 到 $2.506
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 80.75u(OCL)/42u | 10% | 5.7 | 10K | 0.0448 | Radial | 24.77 | 15.88 | 27.94 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
C-60U
Power Filter Choke 5000uH -20% to 50% 22.5A 0.06Ohm DCR Solder Lug Box/Tube
|
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 5000u | -20% to 50% | 22.5 | 0.06 | Solder Lug | 114.3 | 106.36 | 95.25 | Box|Tube | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
C-1X
Power Filter Choke 15000000uH -20% to 50% 0.02A 1000Ohm DCR Solder Lug Carton
|
从 $6.632 到 $7.188
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 15000000u | -20% to 50% | 0.02 | 1000 | Solder Lug | 52.37 | 31.75 | 30.15 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
C-40X
Power Filter Choke 320000uH -20% to 50% 0.6A 10Ohm DCR Solder Lug Carton
|
从 $10.458 到 $11.334
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 320000u | -20% to 50% | 0.6 | 10 | Solder Lug | 84.14 | 50.8 | 49.21 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
FIT80-4-B
Inductor High Frequency Toroid 65.04uH/31.6uH 10% 10KHz 6.8A 0.0328Ohm DCR RDL Carton
|
从 $2.253 到 $2.506
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 65.04u(OCL)/31.6u | 10% | 6.8 | 10K | 0.0328 | Radial | 24.77 | 15.88 | 27.94 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
RC-7
Inductor High Current Rod Core Wirewound 450uH 10% 1A 0.42Ohm DCR RDL Carton
|
从 $2.168 到 $2.349
每个
|
Triad Magnetics | 含铅电感器 | High Current Rod Core | Wirewound | 450u | 10% | 1 | 0.42(Typ) | Radial | 15.24 | 23.62 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
RC-5
Inductor High Current Rod Core Wirewound 915uH 10% 0.625A 1Ohm DCR RDL Carton
|
$2.493
每个
|
Triad Magnetics | 含铅电感器 | High Current Rod Core | Wirewound | 915u | 10% | 0.625 | 1(Typ) | Radial | 15.24 | 23.62 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
C-24X
Power Filter Choke 1000000uH -20% to 50% 0.24A 50Ohm DCR Solder Lug Carton
|
从 $7.198 到 $7.80
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 1000000u | -20% to 50% | 0.24 | 50 | Solder Lug | 71.42 | 38.1 | 41.28 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
C-7X
Power Filter Choke 10000000uH -20% to 50% 0.09A 270Ohm DCR Solder Lug Carton
|
从 $9.978 到 $11.162
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 10000000u | -20% to 50% | 0.09 | 270 | Solder Lug | 84.14 | 50.8 | 49.21 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
FIT44-4
Inductor High Frequency Toroid 8.06uH/5.22uH 10% 10KHz 4.8A 0.0159Ohm DCR RDL Carton
|
从 $1.3904 到 $1.5068
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 8.06u(OCL)/5.22u | 10% | 4.8 | 10K | 0.0159 | Radial | 15.88 | 8.89 | 17.78 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
C-56U
Power Filter Choke 35000uH -20% to 50% 2A 0.79Ohm DCR Solder Lug Carton
|
从 $14.19 到 $15.38
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 35000u | -20% to 50% | 2 | 0.79 | Solder Lug | Carton | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
FIT106-3
Inductor High Frequency Toroid 154uH/84uH 10% 10KHz 5.7A 0.074Ohm DCR RDL Carton
|
从 $3.286 到 $3.561
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 154u(OCL)/84u | 10% | 5.7 | 10K | 0.074 | Radial | 33.02 | 18.42 | 35.56 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
RC-1
Inductor High Current Rod Core Wirewound 5600uH 10% 0.25A 6.1Ohm DCR RDL Carton
|
从 $2.168 到 $2.349
每个
|
Triad Magnetics | 含铅电感器 | High Current Rod Core | Wirewound | 5600u | 10% | 0.25 | 6.1(Typ) | Radial | 15.24 | 23.62 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
FIT68-6
Inductor High Frequency Toroid 24.31uH/13.56uH 10% 10KHz 6.8A 0.0202Ohm DCR RDL Carton
|
从 $2.096 到 $2.271
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 24.31u(OCL)/13.56u | 10% | 6.8 | 10K | 0.0202 | Radial | 22.23 | 12.07 | 24.13 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
AX104R-150
Inductor Power Shielded Wirewound 15uH 30% 100KHz 3.6A 0.05Ohm DCR Box/Tube
|
|
Triad Magnetics | 表面贴装电感器 | Power | Wirewound | Shielded | 15u | 30% | 3.6 | 3.6 | 100K | 0.05 | 10.4 | 10.3 | 4 | Box|Tube | 2 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
FIT68-4
Inductor High Frequency Toroid 43.3uH/26.63uH 10% 10KHz 4.8A 0.0424Ohm DCR RDL Carton
|
从 $2.096 到 $2.271
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 43.3u(OCL)/26.63u | 10% | 4.8 | 10K | 0.0424 | Radial | 22.23 | 12.07 | 24.13 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
C-49U
Power Filter Choke 32000uH/8000uH -20% to 50% 5A/10A 0.19Ohm/0.05Ohm DCR Solder Lug Carton
|
从 $48.56 到 $52.63
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 32000u/8000u | -20% to 50% | 5/10 | 0.19/0.05 | Solder Lug | 88.9 | 92.08 | 107.95 | Carton | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
RC-11
Inductor High Current Rod Core Wirewound 75uH 10% 2.5A 0.07Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Current Rod Core | Wirewound | 75u | 10% | 2.5 | 0.07(Typ) | Radial | 15.24 | 23.62 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
RC-9
Inductor High Current Rod Core Wirewound 200uH 10% 1.6A 0.18Ohm DCR RDL Carton
|
从 $2.168 到 $2.349
每个
|
Triad Magnetics | 含铅电感器 | High Current Rod Core | Wirewound | 200u | 10% | 1.6 | 0.18(Typ) | Radial | 15.24 | 23.62 | Carton | 2 | Unknown | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
C-47U
Power Filter Choke 300000uH/75000uH -20% to 50% 1A/2A 3Ohm/1.5Ohm DCR Solder Lug Carton
|
从 $34.75 到 $37.66
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 300000u/75000u | -20% to 50% | 1/2 | 3/1.5 | Solder Lug | 73.03 | 80.96 | 88.9 | Carton | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
C-80U
Power Filter Choke 24000uH/6000uH -20% to 50% 20A/40A 0.1Ohm/0.025Ohm DCR Solder Lug Carton
|
从 $224.38 到 $243.17
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 24000u/6000u | -20% to 50% | 20/40 | 0.1/0.025 | Solder Lug | 134.92 | 115.87 | 133.35 | Carton | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
FIT80-5
Inductor High Frequency Toroid 47.7uH/22.79uH 10% 10KHz 8.1A 0.0225Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 47.7u(OCL)/22.79u | 10% | 8.1 | 10K | 0.0225 | Radial | 24.77 | 15.88 | 27.94 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
C-14X
Power Filter Choke 6000000uH -20% to 50% 0.2A 150Ohm DCR Solder Lug Carton
|
从 $17.04 到 $18.47
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 6000000u | -20% to 50% | 0.2 | 150 | Solder Lug | 101.6 | 57.15 | 65.88 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
FIT106-6
Inductor High Frequency Toroid 70.05uH/35.3uH 10% 10KHz 9.7A 0.024Ohm DCR RDL Carton
|
从 $3.286 到 $3.561
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 70.05u(OCL)/35.3u | 10% | 9.7 | 10K | 0.024 | Radial | 33.02 | 18.42 | 35.56 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
C-85X
Power Filter Choke 1500000uH -20% to 50% 0.01A 70Ohm DCR Solder Lug Carton
|
从 $7.418 到 $8.039
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 1500000u | -20% to 50% | 0.01 | 70 | Solder Lug | 53.98 | 28.58 | 31.75 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |