Triad Magnetics 电感器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Technology | Protection Style | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FIT44-3
Inductor High Frequency Toroid 12.3uH/7.75uH 10% 10KHz 4A 0.0234Ohm DCR RDL Carton
|
库存
6
$1.231
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 12.3u(OCL)/7.75u | 10% | 4 | 10K | 0.0234 | Radial | 15.88 | 8.89 | 17.78 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
FIT80-2
Inductor High Frequency Toroid 107.5uH/58.05uH 10% 10KHz 4.8A 0.0679Ohm DCR RDL Carton
|
库存
2
$2.031
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 107.5u(OCL)/58.05u | 10% | 4.8 | 10K | 0.0679 | Radial | 24.77 | 15.88 | 27.94 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
RC-10
Inductor High Current Rod Core Wirewound 100uH 10% 2A 0.098Ohm DCR RDL Carton
|
库存
1
$1.904
每个
|
Triad Magnetics | 含铅电感器 | High Current Rod Core | Wirewound | 100u | 10% | 2 | 0.098(Typ) | Radial | 15.24 | 23.62 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
FIRCH-4
Inductor High Current Wirewound 5uH 15% 6.8A 0.0141Ohm DCR RDL Carton
|
库存
2
$1.574
每个
|
Triad Magnetics | 含铅电感器 | High Current | Wirewound | 5u | 15% | 6.8 | 0.0141 | Radial | 16 | 11.81 | 26.67 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
FIT50-1
Inductor High Frequency Toroid 47.4uH/29uH 10% 10KHz 2.8A 0.0789Ohm DCR RDL Carton
|
从 $1.778 到 $1.926
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 47.4u(OCL)/29u | 10% | 2.8 | 10K | 0.0789 | Radial | 17.78 | 12.07 | 19.05 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
C-59U
Power Filter Choke 10000uH -20% to 50% 12.5A 0.1Ohm DCR Solder Lug Carton
|
从 $43.54 到 $45.92
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 10000u | -20% to 50% | 12.5 | 0.1 | Solder Lug | 104.78 | 76.2 | 88.9 | Carton | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
|
Top Searched
FIT106-5
Inductor High Frequency Toroid 93uH/48uH 10% 10KHz 8.1A 0.0391Ohm DCR RDL Carton
|
从 $3.286 到 $3.561
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 93u(OCL)/48u | 10% | 8.1 | 10K | 0.0391 | Radial | 33.02 | 18.42 | 35.56 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
FIT50-2
Inductor High Frequency Toroid 35.48uH/23.77uH 10% 10KHz 3.4A 0.0578Ohm DCR RDL Carton
|
从 $1.778 到 $1.926
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 35.48u(OCL)/23.77u | 10% | 3.4 | 10K | 0.0578 | Radial | 17.78 | 12.07 | 19.05 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
FIT80-6
Inductor High Frequency Toroid 38.07uH/18.11uH 10% 10KHz 9.7A 0.017Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 38.07u(OCL)/18.11u | 10% | 9.7 | 10K | 0.017 | Radial | 24.77 | 15.88 | 27.94 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
C-17X
Power Filter Choke 1500000uH -20% to 50% 0.3A 40Ohm DCR Solder Lug Carton
|
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 1500000u | -20% to 50% | 0.3 | 40 | Solder Lug | 93.66 | 50.8 | 57.94 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
FIT50-6
Inductor High Frequency Toroid 12.5uH/6.75uH 10% 10KHz 6.8A 0.014Ohm DCR RDL Carton
|
从 $1.778 到 $1.926
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 12.5u(OCL)/6.75u | 10% | 6.8 | 10K | 0.014 | Radial | 17.78 | 12.07 | 19.05 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
RC-4
Inductor High Current Rod Core Wirewound 1500uH 10% 0.5A 1.53Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Current Rod Core | Wirewound | 1500u | 10% | 0.5 | 1.53(Typ) | Radial | 15.24 | 23.62 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
FIT68-3
Inductor High Frequency Toroid 54.81uH/33.05uH 10% 10KHz 4A 0.0599Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 54.81u(OCL)/33.05u | 10% | 4 | 10K | 0.0599 | Radial | 22.23 | 12.07 | 24.13 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
FIT80-4
Inductor High Frequency Toroid 65.04uH/31.6uH 10% 10KHz 6.8A 0.0328Ohm DCR RDL Carton
|
从 $2.313 到 $2.506
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 65.04u(OCL)/31.6u | 10% | 6.8 | 10K | 0.0328 | Radial | 24.77 | 15.88 | 27.94 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
C-3X
Power Filter Choke 10000000uH -20% to 50% 0.05A 500Ohm DCR Solder Lug Carton
|
从 $7.198 到 $7.80
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 10000000u | -20% to 50% | 0.05 | 500 | Solder Lug | 71.42 | 38.1 | 41.28 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
C-8X
Power Filter Choke 7000000uH -20% to 50% 0.075A 240Ohm DCR Solder Lug Carton
|
从 $11.893 到 $12.889
每个
|
Triad Magnetics | 含铅电感器 | Power Filter Choke | 7000000u | -20% to 50% | 0.075 | 240 | Solder Lug | 84.12 | 44.45 | 49.21 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
FIT68-7
Inductor High Frequency Toroid 18.64uH/10.23uH 10% 10KHz 8.1A 0.0148Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 18.64u(OCL)/10.23u | 10% | 8.1 | 10K | 0.0148 | Radial | 22.23 | 12.07 | 24.13 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
FIT106-4
Inductor High Frequency Toroid 116uH/61.9uH 10% 10KHz 6.8A 0.048Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 116u(OCL)/61.9u | 10% | 6.8 | 10K | 0.048 | Radial | 33.02 | 18.42 | 35.56 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||
FIT50-6-B
Inductor High Frequency Toroid 12.5uH/6.75uH 10% 10KHz 6.8A 0.014Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 12.5u(OCL)/6.75u | 10% | 6.8 | 10K | 0.014 | Radial | 17.78 | 12.07 | 19.05 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
RC-8
Inductor High Current Rod Core Wirewound 250uH 10% 1.25A 0.21Ohm DCR RDL Carton
|
从 $2.168 到 $2.349
每个
|
Triad Magnetics | 含铅电感器 | High Current Rod Core | Wirewound | 250u | 10% | 1.25 | 0.21(Typ) | Radial | 15.24 | 23.62 | Carton | 2 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
FIT50-3
Inductor High Frequency Toroid 27.16uH/16.13uH 10% 10KHz 4A 0.0401Ohm DCR RDL Carton
|
从 $1.778 到 $1.926
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 27.16u(OCL)/16.13u | 10% | 4 | 10K | 0.0401 | Radial | 17.78 | 12.07 | 19.05 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
FIT106-1
Inductor High Frequency Toroid 253uH/153uH 10% 10KHz 4A 0.139Ohm DCR RDL Carton
|
从 $3.286 到 $3.561
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 253u(OCL)/153u | 10% | 4 | 10K | 0.139 | Radial | 33.02 | 18.42 | 35.56 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
FIT68-1
Inductor High Frequency Toroid 89.5uH/57.99uH 10% 10KHz 2.8A 0.108Ohm DCR RDL Carton
|
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 89.5u(OCL)/57.99u | 10% | 2.8 | 10K | 0.108 | Radial | 22.23 | 12.07 | 24.13 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
FIT80-1
Inductor High Frequency Toroid 128uH/74.04uH 10% 10KHz 4A 0.0952Ohm DCR RDL Carton
|
从 $1.946 到 $2.251
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 128u(OCL)/74.04u | 10% | 4 | 10K | 0.0952 | Radial | 24.77 | 15.88 | 27.94 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
FIT68-2
Inductor High Frequency Toroid 71.1uH/41.59uH 10% 10KHz 3.4A 0.0861Ohm DCR RDL Carton
|
从 $2.096 到 $2.271
每个
|
Triad Magnetics | 含铅电感器 | High Frequency | Toroid | 71.1u(OCL)/41.59u | 10% | 3.4 | 10K | 0.0861 | Radial | 22.23 | 12.07 | 24.13 | Carton | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |