Toshiba 继电器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Type | Output Device | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Life Cycle | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLP240D(TP1,F(O
Relay SSR 25mA 1.4V DC-IN 0.25A 200V AC-OUT 4-Pin PDIP SMD T/R
|
库存
15,000
$0.7354
每个
|
Toshiba | 固态继电器 | DC | 1.4 | 1.1 | 25 | 200 | 0.25 | AC | MOSFET | 5000(RMS)(Min) | 1 Form A | Tape and Reel | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | ||||||||||||||
TLP3420(TP,F(O
Solid State Relay 1.4V DC-IN 5V DC-OUT 4-Pin VSON T/R
|
|
Toshiba | 固态继电器 | DC | 1.4 | 1.1 | 5 | DC | MOSFET | 0.3 | 0.3 | 1 Form A | Active | Tape and Reel | 4 | VSON | SON | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
TLP240J(TP1,F(O
Relay SSR 25mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD T/R
|
|
Toshiba | 固态继电器 | DC | 1.4 | 1.1 | 25 | 600 | 0.09 | AC|DC | Photo MOSFET | 5000(RMS)(Min) | 1 Form A | Tape and Reel | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||
TLP3131(F)
Relay SSR 50mA 1.3V DC-IN 0.3A 20V AC/DC-OUT 4-Pin SOP Tube
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 50 | 20 | 0.3 | AC|DC | MOSFET | 1500(RMS) | 0.5 | 0.5 | 1 Form A | NRND | Tube | 4 | SOP | SO | No | Yes | No | No | No | No | EAR99 | |||||||||
|
Top Purchased
TLP3250(TP15,F)
Relay SSR 30mA 1.45V DC-IN 0.2A 20V 4-Pin SSOP T/R
|
|
Toshiba | 固态继电器 | DC | 1.45 | 1.15 | 30 | 20 | 0.2 | MOSFET | 1500(RMS) | 1 Form A | Active | Tape and Reel | 4 | SSOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||
TLP3549(TP1,F
Relay SSR 30mA 1.8V DC-IN 0.6A 600V AC/DC-OUT 8-Pin PDIP SMD T/R
|
从 $5.698 到 $6.175
每个
|
Toshiba | 固态继电器 | DC | 1.8 | 1.5 | 30 | 600 | 0.6 | AC|DC | MOSFET | 2500(RMS)(Min) | 1 Form A | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||||
TLP3114(F)
Relay SSR 50mA 1.3V DC-IN 0.25A 40V 4-Pin SOP
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 50 | 40 | 0.25 | MOSFET | 1500(RMS) | 1 Form A | NRND | 4 | SOP | SO | No | No | No | No | No | EAR99 | ||||||||||||||
TLP240J(LF1,F
Relay SSR 25mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
从 $0.7335 到 $0.7949
每个
|
Toshiba | 固态继电器 | DC | 1.4 | 1.1 | 25 | 600 | 0.09 | AC|DC | MOSFET | 5000(RMS) | 1 Form A | Active | Tube | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||
TLP3420(SIEMTP,F(O
Relay SSR 1.4V DC-IN 5V DC-OUT 4-Pin VSON T/R
|
|
Toshiba | 固态继电器 | DC | 1.4 | 1.1 | 5 | DC | MOSFET | 1 Form A | 4 | VSON | SON | No | EAR99 | |||||||||||||||||||||
TLP222G(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 4-Pin PDIP Magazine
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 25 | AC|DC | MOSFET | 2500(RMS) | 1 | 1 | 1 Form A | Active | Magazine | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
TLP797GA(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin DIP
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 25 | AC|DC | MOSFET | 5000(RMS) | 1 Form A | Obsolete | 6 | DIP | DIP | No | No | No | No | No | EAR99 | |||||||||||||||
TLP3212(TP15 F)
Relay SSR 50mA 1.3V DC-IN 0.4A 60V 4-Pin SSOP T/R
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 50 | 60 | 0.4 | MOSFET | 1500(RMS) | 1 | 1 | 1 | 1 Form A | Active | Tape and Reel | 4 | SSOP | SO | No | No | No | No | No | EAR99 | No | |||||||||
TLP3547(TP1,F
Relay SSR 30mA 48V 8-Pin PDIP SMD T/R
|
$4.23
每个
|
Toshiba | 固态继电器 | 48 | 30 | MOSFET | 2500(RMS) | 5 | 1 | 1 Form A | Active | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||
TLP3556A(F
Solid State Relay 25mA 1.8V 4-Pin PDIP Tube
|
从 $1.823 到 $1.976
每个
|
Toshiba | 固态继电器 | 1.8 | 1.5 | 25 | MOSFET | 2500(RMS) | 2 | 0.5 | 1 Form A | Active | Tube | 4 | PDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||
TLP227A(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 4-Pin PDIP
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 25 | AC|DC | MOSFET | 2500(RMS) | 1 | 2 | 1 | 1 Form A | NRND | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||||||
TLP3116(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 40V 4-Pin SOP
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 50 | 40 | 0.12 | MOSFET | 1500(RMS) | 1 Form A | NRND | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||
TLP3442(TP,F
Solid State Relay 20mA 40V DC-IN DC-OUT 4-Pin VSON T/R
|
从 $1.744 到 $1.89
每个
|
Toshiba | 固态继电器 | DC | 40 | 1.1 | 20 | DC | MOSFET | 300(RMS) | 0.2 | 0.2 | 1 Form A | Active | Tape and Reel | 4 | VSON | SON | No | No | No | No | EAR99 | |||||||||||||
TLP797JF(F)
Relay SSR 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 25 | AC|DC | MOSFET | 5000(RMS) | 1 Form A | 6 | PDIP | DIP | No | EAR99 | ||||||||||||||||||||
TLP241AF(TP4,F(O
Relay SSR 25mA 1.4V DC-IN 2A 40V AC-OUT 4-Pin PDIP SMD T/R
|
|
Toshiba | 固态继电器 | DC | 1.4 | 1.1 | 25 | 40 | 2 | AC | MOSFET | 5000(RMS)(Min) | 1 Form A | Active | Tape and Reel | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||
TLP172G(F)
Relay SSR 25mA 1.3V DC-IN DC-OUT 4-Pin SOP Magazine
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 25 | DC | MOSFET | 1500(RMS) | 1 Form A | NRND | Magazine | 4 | SOP | SO | No | No | No | No | No | EAR99 | ||||||||||||||
TLP597A(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 25 | AC|DC | MOSFET | 2500(RMS) | 1 Form A | Active | Magazine | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||
TLP224G(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 4-Pin PDIP Magazine
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 25 | AC|DC | MOSFET | 2500(RMS) | 1 Form A | Active | Magazine | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||
TLP3107A(F
Solid State Relay 25mA 1.8V DC-IN 4A 60V AC/DC-OUT 6-Pin SOP Tube
|
从 $1.688 到 $1.848
每个
|
Toshiba | 固态继电器 | DC | 1.8 | 1.5 | 25 | 60 | 4 | AC|DC | MOSFET | 1500(RMS) | 1 Form A | Tube | 6 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||||
TLP199D(F)
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP T/R
|
|
Toshiba | 固态继电器 | DC | 1.3 | 1 | 50 | 200 | 0.05 | AC|DC | MOSFET | 1500(RMS) | 1 Form A | Tape and Reel | 6 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||
TLP3412(TP,F(O
Solid State Relay 20mA 1.4V DC-IN AC/DC-OUT 4-Pin VSON T/R
|
|
Toshiba | 固态继电器 | DC | 1.4 | 1.1 | 20 | AC|DC | MOSFET | 500(RMS) | 1 Form A | Active | Tape and Reel | 4 | VSON | SON | No | Yes | No | No | No | No | EAR99 | Yes | Yes |