Toshiba Microcontrollers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | GPIO | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Channels | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMP95C265F
MCU 16-bit CISC 3V/5V 100-Pin LQFP
|
|
Toshiba | Microcontrollers - MCUs | TLCS-900 | CISC | 25 | 25 | 16 | 2KB | No | UART | 55 | 10 | 1 | 8 | 10 | 1 | 2 | 8 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 100 | LQFP | QFP | No | No | No | No | No | ||||||||||||
| TMPM061FWFG(C,OHZ) MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP |
|
Toshiba | Microcontrollers - MCUs | TX00 | RISC | ARM Cortex M0 | ARM | 16 | 16 | 32 | Flash | 128KB | 8KB | Yes | I2C/UART | 64 | 2 | 4 | 10/24/24/24 | 0 | 4 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | 100 | LQFP | QFP | No | No | No | No | |||||||||||||
TMPM362F10FG(C)
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 3.3V 144-Pin LQFP
|
$6.951
每个
|
Toshiba | Microcontrollers - MCUs | TX03 | RISC | ARM Cortex M3 | ARM | 64 | 64 | 32 | Flash | 1MB | 64KB | Yes | I2C/SIO/UART | 104 | 1 | 1 | 16 | 10 | 0 | 12 | 0 | 0 | 5 | 0 | 0 | 0 | 1 | 144 | LQFP | QFP | No | No | No | No | No | 3A991.a.2 | ||||||||||
TMPM462F15FG(BDBB)
MCU 32-bit ARM Cortex M4F RISC 1.5MB Flash 3.3V 176-Pin LQFP Tray
|
从 $7.957 到 $8.408
每个
|
Toshiba | Microcontrollers - MCUs | TX04 | RISC | ARM Cortex M4F | ARM | 120 | 120 | 32 | Flash | 1.5MB | 194KB | Yes | I2C/SIO/UART | 139 | 2 | 1 | 20 | 12 | 0 | 8 | 0 | 0 | 5 | 0 | 0 | 0 | 1 | Tray | 176 | LQFP | QFP | No | No | No | No | 3A991.a.2 | ||||||||||
TMPM037FWUG(KY,JZ)
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 3.3V 64-Pin LQFP Tray
|
从 $1.688 到 $1.848
每个
|
Toshiba | Microcontrollers - MCUs | RISC | ARM Cortex M0 | ARM | 20 | 20 | 32 | Flash | 128KB | 16KB | Yes | I2C/SIO/UART | 52 | 2 | 1 | 8 | 10 | 0 | 5 | 0 | 0 | 1 | 0 | 0 | 0 | 1 | Tray | 64 | LQFP | QFP | No | No | No | No | EAR99 | |||||||||||
| TMP89FS28LFG(C,JZ) 8-bit Microcontroller With 2560 Dot Matrix LCD Driver |
|
Toshiba | Microcontrollers - MCUs | 176 | LQFP | QFP | No | No | No | No | No |