Toshiba 数据存储
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacity - (byte) | Form Factor | Rotational Speed - (r/min) | Operating Shock Rate - (g) | Non Operating Shock Rate - (g) | Interface Transfer Rate | Data Buffer | Operating Vibration - (g) | Non-Operating Vibration - (g) | Media Transfer Rate | Interface Type | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Product Weight - (g) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Top Searched
MQ01ACF050
Internal Hard Disk Drives 500Gbyte 2.5in 7200r/min SATA 16Mbyte 1.5Gbps/3Gbps/6Gbps
|
|
Toshiba | 硬盘驱动器 | Internal | 500G | 2.5 | 7200 | 1.5Gbps|3Gbps|6Gbps | 16M | SATA | 69.85 | 100 | 7 | No | No | No | No | No | EAR99 | ||||||||
AL15SEB090N
900Gbyte 2.5in 10500r/min SAS-3 245Mbps 128Mbyte 12Gbps
|
|
Toshiba | 硬盘驱动器 | 900G | 2.5 | 10500 | 12Gbps | 128M | 245Mbps | SAS-3 | No | No | No | No | |||||||||||||
| MQ01AAD032C 320Gbyte 4200r/min Serial ATA 8Mbyte 1.5Gbps/3Gbps |
|
Toshiba | 硬盘驱动器 | 320G | 4200 | 1.5Gbps|3Gbps | 8M | Serial ATA | 100 | 69.85 | 9.5 | 109 | No | No | Yes | Unknown | Unknown | No | |||||||||
AL14SXB60EN
Internal Hard Disk Drives 600Gbyte 2.5in 15000r/min SAS-3 259Mbps 128Mbyte 12Gbps
|
|
Toshiba | 硬盘驱动器 | Internal | 600G | 2.5 | 15000 | 12Gbps | 128M | 259Mbps | SAS-3 | 100.45 | 70.1 | 15 | No | No | No | No | No |